Eaton Diffuse Reflective Photoelectric Sensor, Square Sensor, 200 mm Detection Range
- RS Stock No.:
- 241-473
- Mfr. Part No.:
- 135726 E65-SMSD200-HD
- Brand:
- Eaton
Subtotal (1 unit)*
£70.49
(exc. VAT)
£84.59
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £70.49 |
*price indicative
- RS Stock No.:
- 241-473
- Mfr. Part No.:
- 135726 E65-SMSD200-HD
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sensor Style | Square | |
| Detection Type | Diffuse Reflective | |
| Detection Range | 200 mm | |
| Output Type | PNP | |
| Electrical Connection | Cable | |
| Switching Mode | Dark Switching | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sensor Style Square | ||
Detection Type Diffuse Reflective | ||
Detection Range 200 mm | ||
Output Type PNP | ||
Electrical Connection Cable | ||
Switching Mode Dark Switching | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton Reflective sensor from Eaton Moeller series revolutionises detection technology with its impressive sensing range of up to 200mm. Designed with precision, this sensor is ideal for a myriad of applications where reliability and accuracy are paramount. Its robust construction ensures durability, while the dark switching principle provides versatile configuration options. Equipped with a degree of protection rated at IP68, it is expertly engineered to endure harsh environments. Additionally, the sensor features a dual LED indicator to provide clear status feedback, enhancing usability and operational efficiency. From industrial automation to safety applications, this product aligns seamlessly with modern engineering requirements, ensuring dependability you can trust.
Reflective optical sensor sustains high-performance operation
Designed for both NPN and PNP applications, facilitating versatile integration
Housing constructed from insulated materials for enhanced durability
Equipped with short-circuit protection for added safety during operation
Provides an operating temperature range suitable for various environments
Features a compact design for easy installation in confined spaces
The visual indicators clearly show operational status at a glance
Designed for both NPN and PNP applications, facilitating versatile integration
Housing constructed from insulated materials for enhanced durability
Equipped with short-circuit protection for added safety during operation
Provides an operating temperature range suitable for various environments
Features a compact design for easy installation in confined spaces
The visual indicators clearly show operational status at a glance
Related links
- Eaton Diffuse Reflective Photoelectric Sensor 200 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 100 mm Detection Range
- Diffuse Reflective Photoelectric Sensor 200 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 50 mm Detection Range
- Diffuse Reflective Photoelectric Sensor 50 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 100 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 280 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 150 mm Detection Range

