Diffuse Reflective Photoelectric Sensor, Square Sensor, 200 mm Detection Range
- RS Stock No.:
- 247-257
- Mfr. Part No.:
- 135728 E65-SMSD200-HL
- Brand:
- Eaton
Subtotal (1 unit)*
£70.49
(exc. VAT)
£84.59
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £70.49 |
*price indicative
- RS Stock No.:
- 247-257
- Mfr. Part No.:
- 135728 E65-SMSD200-HL
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sensor Style | Square | |
| Detection Type | Diffuse Reflective | |
| Detection Range | 200 mm | |
| Output Type | NPN | |
| Electrical Connection | Cable | |
| Switching Mode | Dark Switching | |
Select all | ||
|---|---|---|
Brand Eaton | ||
Sensor Style Square | ||
Detection Type Diffuse Reflective | ||
Detection Range 200 mm | ||
Output Type NPN | ||
Electrical Connection Cable | ||
Switching Mode Dark Switching | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton Reflective sensor is meticulously designed to enhance automation systems, featuring advanced optical sensing technology for precise operations. Built for robustness, it caters to a diverse range of industrial applications, ensuring reliable performance in challenging environments. The sensor operates with a dependable detection range of up to 200mm, effortlessly managing tasks such as object detection and position feedback. Compact and lightweight, it incorporates a sophisticated switching principle that enables both NPN and PNP configuration without complications. With an environment-friendly design and enhanced safety certifications, this sensor is not just a component—it's an essential factor in optimising operational efficiency and safety in your automation processes.
Optimises sensor performance with a light-switching capability
Offers a temperature resilience of up to 55 °C for diverse operating conditions
Features a compact and cuboid design for space-efficient installations
Provides a robust degree of protection with IP68 rating, safeguarding against environmental ingress
Equipped with dual LED indicators for real-time operational status
Uses lightweight plastic materials, promoting ease of handling during installation
Features short-circuit and wire breakage protection mechanisms for enhanced reliability
Offers a temperature resilience of up to 55 °C for diverse operating conditions
Features a compact and cuboid design for space-efficient installations
Provides a robust degree of protection with IP68 rating, safeguarding against environmental ingress
Equipped with dual LED indicators for real-time operational status
Uses lightweight plastic materials, promoting ease of handling during installation
Features short-circuit and wire breakage protection mechanisms for enhanced reliability
Related links
- Eaton Diffuse Reflective Photoelectric Sensor 50 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 200 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 100 mm Detection Range
- Diffuse Reflective Photoelectric Sensor 50 mm Detection Range
- Diffuse Reflective Photoelectric Sensor 150 mm Detection Range
- Eaton Through Beam Photoelectric Sensor 15 m Detection Range
- Eaton Retroreflective Photoelectric Sensor 3 m Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 100 mm Detection Range

