Eaton Diffuse Reflective Photoelectric Sensor, Square Sensor
- RS Stock No.:
- 244-123
- Mfr. Part No.:
- 135704 E65-SMPP050-HL
- Brand:
- Eaton
Subtotal (1 unit)*
£102.72
(exc. VAT)
£123.26
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 28 September 2026
Units | Per unit |
|---|---|
| 1 + | £102.72 |
*price indicative
- RS Stock No.:
- 244-123
- Mfr. Part No.:
- 135704 E65-SMPP050-HL
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sensor Style | Square | |
| Product Type | Photoelectric Sensor | |
| Detection Type | Diffuse Reflective | |
| Output Type | PNP | |
| Maximum DC Voltage | 30V dc | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Current | 20A | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL File No.:E166051, UL Category Control No.:NRKH, UL 508, UL, NRKH7 CSA File No.:UL report applies to both US and Canada, NEMA 4X, IP68, CSA-C22.2 No. 14, CE IEC/EN 60947-5-2, by UL for use in Canada | |
| Response Time | 1ms | |
| Housing Material | Plastic | |
| Hazardous Area Certification | No | |
| Series | E65 | |
| Detection Range | 50 mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sensor Style Square | ||
Product Type Photoelectric Sensor | ||
Detection Type Diffuse Reflective | ||
Output Type PNP | ||
Maximum DC Voltage 30V dc | ||
IP Rating IP68 | ||
Minimum Operating Temperature -25°C | ||
Maximum Current 20A | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL File No.:E166051, UL Category Control No.:NRKH, UL 508, UL, NRKH7 CSA File No.:UL report applies to both US and Canada, NEMA 4X, IP68, CSA-C22.2 No. 14, CE IEC/EN 60947-5-2, by UL for use in Canada | ||
Response Time 1ms | ||
Housing Material Plastic | ||
Hazardous Area Certification No | ||
Series E65 | ||
Detection Range 50 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
Related links
- Eaton Diffuse Reflective Photoelectric Sensor, Square Sensor
- Eaton Diffuse Reflective Photoelectric Sensor, Cylindrical Sensor
- Eaton Retroreflective Photoelectric Sensor, Square Sensor
- Eaton Through Beam Photoelectric Sensor, Square Sensor
- Eaton Diffuse Reflective Photoelectric Sensor, Rectangular Sensor
