Eaton Diffuse Reflective Photoelectric Sensor, Square Sensor

Subtotal (1 unit)*

£84.49

(exc. VAT)

£101.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£84.49

*price indicative

RS Stock No.:
247-254
Mfr. Part No.:
135705 E65-SMPP050-HLD
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Photoelectric Sensor

Sensor Style

Square

Detection Type

Diffuse Reflective

Output Type

NPN

Maximum AC Voltage

0V ac

Maximum DC Voltage

30V dc

Minimum Operating Temperature

-25°C

IP Rating

IP68

Maximum Current

100mA

Maximum Operating Temperature

55°C

Standards/Approvals

UL 508, UL, IEC/EN 60947-5-2, CSA, CE

Response Time

1ms

Series

E58

Hazardous Area Certification

No

Housing Material

Polyvinyl Chloride, Plastic

Detection Range

50 mm

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton Reflective sensor offers a robust solution for reliable object detection with outstanding sensing capabilities. Designed to operate in various environmental conditions, it boasts a sleek cuboid enclosure made from durable plastic, ensuring longevity and resilience. With an impressive sensing range of 50mm and exceptional operational temperatures from -25°C to 55°C, this sensor is perfect for diverse industrial applications. Its advanced optical technology not only enables high sensitivity but also features built-in protection against short circuits and polarity reversal, making it a dependable choice for safety-critical settings. The LED indicators provide real-time status updates, ensuring operators are always informed about the sensor's performance. By harnessing cutting-edge design and superior functionality, this sensor stands out in its category, delivering precision and peace of mind for your automation needs.

Operates in extreme temperatures for versatility in different environments

Includes NEMA 6 and IP68 ratings for superior protection against dust and water

Equipped with a compact design for easy installation in tight spaces

Features built-in short-circuit protection for enhanced safety

Utilises both NPN and PNP outputs for versatile connectivity

Incorporates LED indicators for easy monitoring of operational status

Background suppression technology reduces interference from surrounding objects

Light switching operation mode optimises responsiveness to moving targets

Manufactures with high shock resistance to withstand demanding conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy