Eaton Diffuse Reflective Photoelectric Sensor, Square Sensor, 100 mm, NPN, IP68

Subtotal (1 unit)*

£84.49

(exc. VAT)

£101.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£84.49

*price indicative

RS Stock No.:
245-910
Mfr. Part No.:
135713 E65-SMPP100-HLD
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Sensor Style

Square

Product Type

Photoelectric Sensor

Detection Type

Diffuse Reflective

Output Type

NPN

Maximum DC Voltage

30V dc

IP Rating

IP68

Minimum Operating Temperature

-25°C

Maximum Current

20A

Maximum Operating Temperature

55°C

Response Time

1ms

Standards/Approvals

UL 508, UL File No.:E166051, UL Category Control No.:NRKH, UL, NRKH7 CSA File No.:UL report applies to both US and Canada, NEMA 4X, IP68, CSA-C22.2 No. 14, CE IEC/EN 60947-5-2, by UL for use in Canada

Series

E65

Housing Material

Plastic

Hazardous Area Certification

No

Detection Range

100 mm

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton Reflective sensor stands at the forefront of optical sensing technology, perfectly designed for efficiency and reliability in various industrial applications. This sensor is engineered with advanced light-switching principles, offering precise detection capabilities up to 100 mm. Its robust construction, featuring an insulated material and a cuboid enclosure, ensures durability in demanding environments while maintaining optimum performance. With a NEMA 6 and IP68 rating, it excels in protecting against dust and moisture ingress. The integrated LED indicators provide instant visual feedback on operating status and switching states, enhancing usability. Ideal for ensuring safety and operational efficiency, this sensor is a quintessential addition to modern automation systems.

Robust design ensures long-lasting performance in challenging conditions

Compact dimensions enable versatile installation options

Visual LED indicators enhance monitoring and troubleshooting

Supports both NPN and PNP switching outputs for flexible integration

Offers protection against wire breakage and short-circuiting

Optimised for ambient temperatures ranging from -25°C to 55°C

Utilises background suppression technology for reliable detection

Ideal for various applications requiring precision and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy