Eaton Diffuse Reflective Photoelectric Sensor, Square Sensor, 50 mm Detection Range
- RS Stock No.:
- 245-908
- Mfr. Part No.:
- 135703 E65-SMPP050-HDD
- Brand:
- Eaton
Subtotal (1 unit)*
£57.99
(exc. VAT)
£69.59
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £57.99 |
*price indicative
- RS Stock No.:
- 245-908
- Mfr. Part No.:
- 135703 E65-SMPP050-HDD
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sensor Style | Square | |
| Detection Type | Diffuse Reflective | |
| Detection Range | 50 mm | |
| Output Type | NPN | |
| Switching Mode | Dark Switching | |
| Electrical Connection | Plug In | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sensor Style Square | ||
Detection Type Diffuse Reflective | ||
Detection Range 50 mm | ||
Output Type NPN | ||
Switching Mode Dark Switching | ||
Electrical Connection Plug In | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton Reflective sensor from Eaton's E65 series is designed for reliable performance in a variety of industrial applications. Featuring advanced sensing technology, it offers exceptional detection capabilities up to 50mm, making it ideal for precise positioning tasks. Built with robust protection against dust and water ingress, it operates effortlessly in demanding environments. The sensor's compact design allows for easy integration into existing systems, while its dual switching output—NPN and PNP—ensures compatibility with a wide range of control systems. With a focus on user-friendly operation, it includes visual indicators to convey status, making it a practical choice for any automation setup.
Advanced background suppression technology maximises detection accuracy
IP68 and NEMA 6 ratings ensure protection in harsh conditions
Short-circuit and wire break protection enhance operational safety
Green LED status indication signals power, while a red LED indicates switching state
Supports plug-in connections for quick and straightforward installation
Compact cuboid enclosure design fits seamlessly into tight spaces
Wide ambient temperature range allows for versatile use in different climates
IP68 and NEMA 6 ratings ensure protection in harsh conditions
Short-circuit and wire break protection enhance operational safety
Green LED status indication signals power, while a red LED indicates switching state
Supports plug-in connections for quick and straightforward installation
Compact cuboid enclosure design fits seamlessly into tight spaces
Wide ambient temperature range allows for versatile use in different climates
Related links
- Eaton Diffuse Reflective Photoelectric Sensor 50 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 100 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 200 mm Detection Range
- Diffuse Reflective Photoelectric Sensor 50 mm Detection Range
- Diffuse Reflective Photoelectric Sensor 200 mm Detection Range
- Eaton Retroreflective Photoelectric Sensor 3 m Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 50 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 50 mm Detection Range

