Eaton Diffuse Reflective Photoelectric Sensor, Rectangular Sensor, 50 mm Detection Range
- RS Stock No.:
- 244-104
- Mfr. Part No.:
- 135607 13104R6517
- Brand:
- Eaton
Subtotal (1 unit)*
£76.45
(exc. VAT)
£91.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £76.45 |
*price indicative
- RS Stock No.:
- 244-104
- Mfr. Part No.:
- 135607 13104R6517
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse Reflective | |
| Detection Range | 50 mm | |
| Output Type | PNP/NPN | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflective | ||
Detection Range 50 mm | ||
Output Type PNP/NPN | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Cable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton reliable Reflective sensor from Eaton's is designed to elevate operational efficiency in various automation applications. With its advanced optical sensing technology, it offers precise detection at a nominal range of 50mm, making it an essential component for machines and systems where accuracy and reliability are paramount. The sensor is built to withstand a broad range of conditions, boasting an IP67 rating, ensuring protection against dust and moisture. Its robust design features a high degree of mechanical shock resistance and an operational temperature range from -40°C to 70°C, allowing it to perform reliably in harsh environments. Coupled with an intuitive programmable switch function, this sensor seamlessly integrates into existing systems, significantly enhancing their functionality. Ideal for diverse industrial applications, it meets stringent international safety standards, ensuring ample protection for both operators and machinery alike.
Compact design for easy installation in tight spaces
Robust enclosure material for enhanced durability
Customisable switching functions to meet specific operational needs
Indicates status through a vibrant red LED, enhancing monitoring
Designed for high shock resistance, ensuring long-term reliability
Polyvinyl chloride cable sheath providing flexibility and durability
Adaptable to various lighting conditions with its polarity-free red light
Supports both PNP and NPN switching outputs for versatility
Engineered to operate within a wide voltage range, ensuring compatibility
Meets multiple certification standards for added trust in performance
Robust enclosure material for enhanced durability
Customisable switching functions to meet specific operational needs
Indicates status through a vibrant red LED, enhancing monitoring
Designed for high shock resistance, ensuring long-term reliability
Polyvinyl chloride cable sheath providing flexibility and durability
Adaptable to various lighting conditions with its polarity-free red light
Supports both PNP and NPN switching outputs for versatility
Engineered to operate within a wide voltage range, ensuring compatibility
Meets multiple certification standards for added trust in performance
Related links
- Eaton Diffuse Reflective Photoelectric Sensor 50 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 50 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 150 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 200 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 100 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 40 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 225 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 3000 mm Detection Range

