Eaton Diffuse Reflective Photoelectric Sensor, Rectangular Sensor, 225 mm, PNP, IP67
- RS Stock No.:
- 244-103
- Mfr. Part No.:
- 135597 13103AQD07
- Brand:
- Eaton
Subtotal (1 unit)*
£105.66
(exc. VAT)
£126.79
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 28 December 2026
Units | Per unit |
|---|---|
| 1 + | £105.66 |
*price indicative
- RS Stock No.:
- 244-103
- Mfr. Part No.:
- 135597 13103AQD07
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sensor Style | Rectangular | |
| Product Type | Photoelectric Sensor | |
| Detection Type | Diffuse Reflective | |
| Output Type | PNP | |
| Terminal Type | M12 | |
| Maximum AC Voltage | 0V ac | |
| Interface Type | Plug-In | |
| Maximum DC Voltage | 30V dc | |
| Light Source | Infrared Light | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Current | 250mA | |
| Maximum Operating Temperature | 70°C | |
| Response Time | 1ms | |
| Standards/Approvals | CE, CSA, CSA-C22.2 No. 14, CSA Class No.:3211-07, CSA File No.:50513, IEC/EN 60947-5-2, NRKH7, UL, UL 508, UL Category Control No.:NRKH, UL File No.:E117028 | |
| Series | Comet | |
| Mount Type | Cylindrical, Screw | |
| Hazardous Area Certification | No | |
| Housing Material | Plastic | |
| Detection Range | 225 mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sensor Style Rectangular | ||
Product Type Photoelectric Sensor | ||
Detection Type Diffuse Reflective | ||
Output Type PNP | ||
Terminal Type M12 | ||
Maximum AC Voltage 0V ac | ||
Interface Type Plug-In | ||
Maximum DC Voltage 30V dc | ||
Light Source Infrared Light | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Current 250mA | ||
Maximum Operating Temperature 70°C | ||
Response Time 1ms | ||
Standards/Approvals CE, CSA, CSA-C22.2 No. 14, CSA Class No.:3211-07, CSA File No.:50513, IEC/EN 60947-5-2, NRKH7, UL, UL 508, UL Category Control No.:NRKH, UL File No.:E117028 | ||
Series Comet | ||
Mount Type Cylindrical, Screw | ||
Hazardous Area Certification No | ||
Housing Material Plastic | ||
Detection Range 225 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
Related links
- Eaton Diffuse Reflective Photoelectric Sensor 225 mm IP67
- Eaton Diffuse Reflective Photoelectric Sensor 225 mm IP67
- Eaton Diffuse Reflective Photoelectric Sensor 150 mm IP67
- Eaton Diffuse Reflective Photoelectric Sensor 200 mm IP67
- Eaton Diffuse Reflective Photoelectric Sensor 100 mm IP67
- Eaton Diffuse Reflective Photoelectric Sensor 150 mm IP67
- Eaton Diffuse Reflective Photoelectric Sensor 40 mm IP67
- Eaton Diffuse Reflective Photoelectric Sensor 610 mm IP67
