Diffuse Reflective Photoelectric Sensor, Rectangular Sensor, 225 mm Detection Range

Subtotal (1 unit)*

£91.84

(exc. VAT)

£110.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£91.84

*price indicative

RS Stock No.:
247-233
Mfr. Part No.:
135599 13103R6517
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Sensor Style

Rectangular

Detection Type

Diffuse Reflective

Detection Range

225 mm

Output Type

PNP/NPN

Electrical Connection

Cable

Switching Mode

Light / Dark switching

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton Reflective sensor exemplifies precision engineering, designed to enhance operational efficiency in various industrial applications. With a sensing range of up to 225mm, this compact sensor integrates seamlessly into your setup, providing reliable detection capabilities. It is equipped with an adjustable bright/dark switching principle, offering flexibility for diverse operational environments. The robust plastic enclosure ensures durability, while the NEMA 6 and IP67 ratings promise excellent protection against dust and water ingress, making it ideal for challenging conditions. The device’s LED indicator delivers clear visual feedback on the status, allowing users to monitor performance with ease. Additionally, with a lightweight construction of just 0.3 kg, installing and handling this sensor is straightforward, streamlining your processes and reducing downtime.

Equipped with dual-output capabilities for enhanced functionality
Offers background suppression technology for optimal performance
Features a robust design, ensuring longevity and reliability
Supports a wide operating temperature range, suitable for varied environments
Provides built-in protection against voltage reversal and short circuits
Utilises infrared light for precise object detection
Includes a 2m connection cable for flexible installation options
Compact size ensures easy integration into existing systems
Programmable functions allow customisation for specific applications
Lightweight design simplifies installation and maintenance

Related links