Diffuse Reflective Photoelectric Sensor, Rectangular Sensor, 4500 mm Detection Range

Subtotal (1 unit)*

£85.88

(exc. VAT)

£103.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£85.88

*price indicative

RS Stock No.:
247-242
Mfr. Part No.:
135659 14102R6517
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Sensor Style

Rectangular

Detection Type

Diffuse Reflective

Detection Range

4500 mm

Output Type

NPN

Electrical Connection

Cable

Switching Mode

Light / Dark switching

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton retro Reflective sensing sensor from Eaton represents a remarkable advancement in optical sensor technology. Designed for precision and reliability, this sensor operates seamlessly within a voltage range of 10-30VDC, making it ideal for diverse industrial applications. With an impressive sensing distance of up to 4500mm, it excels in detecting objects efficiently. Engineered with a robust encapsulation of insulated material, the sensor is built to withstand harsh conditions while maintaining high performance. Its compact dimensions ensure ease of installation without compromising functionality. This sensor integrates advanced features, including adjustable bright/dark switching and comprehensive protection mechanisms, all tailored for modern automation needs.

Offers a remarkable sensing distance for enhanced monitoring
Features a programmable configuration for tailored operational settings
Provides reliable short-circuit and polarity reversal protection
Equipped with a red LED indicator for clear status feedback
Constructed with durable plastic to withstand environmental challenges
Supports efficient wiring with a standard 4-wire connection
Displays compatibility with various reflectors for versatile usage
Designed for easy manual adjustment during operation
Operates effectively in extreme temperatures from -40°C to 70°C
Achieves high switching frequencies for quick response times

Related links