Diffuse Reflective Photoelectric Sensor, Rectangular Sensor, 40 mm Detection Range
- RS Stock No.:
- 247-232
- Mfr. Part No.:
- 135593 13102AQD07
- Brand:
- Eaton
Subtotal (1 unit)*
£92.69
(exc. VAT)
£111.23
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £92.69 |
*price indicative
- RS Stock No.:
- 247-232
- Mfr. Part No.:
- 135593 13102AQD07
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse Reflective | |
| Detection Range | 40 mm | |
| Output Type | PNP/NPN | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | M12 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflective | ||
Detection Range 40 mm | ||
Output Type PNP/NPN | ||
Switching Mode Light / Dark switching | ||
Electrical Connection M12 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton Reflective sensor is expertly designed for precision detection in a variety of applications. sensor operates with a sensing distance of 40 mm and employs a focused, forward viewing beam to ensure accurate object detection. Compatible with a voltage range of 10-30VDC, it supports both NPN and PNP output configurations and is ideal for setups requiring reliable sensing solutions. Built with robust, insulated materials, this sensor boasts an IP67 rating, making it exceptionally durable and suitable for challenging environments. Whether you need a dependable component for automation tasks or wish to enhance the efficiency of your systems, The Eaton provides the technology needed to excel in performance.
Focused beam technology enhances detection accuracy
Compatible with both NPN and PNP output configurations
Robust IP67 rating ensures long-lasting durability
Manual adjustment feature allows for customised settings
Designed for effective operation in varying environmental conditions
Offers short-circuit protection for added safety
Light/dark switching capability for versatile applications
Indicates operational status with a red LED indicator
Optical sensors designed for peak performance in industrial settings
Compact dimensions facilitate easy installation in tight spaces
Compatible with both NPN and PNP output configurations
Robust IP67 rating ensures long-lasting durability
Manual adjustment feature allows for customised settings
Designed for effective operation in varying environmental conditions
Offers short-circuit protection for added safety
Light/dark switching capability for versatile applications
Indicates operational status with a red LED indicator
Optical sensors designed for peak performance in industrial settings
Compact dimensions facilitate easy installation in tight spaces
Related links
- Eaton Diffuse Reflective Photoelectric Sensor 40 mm Detection Range
- Omron Diffuse Reflective Photoelectric Sensor 100 mm Detection Range
- Diffuse Reflective Photoelectric Sensor 150 mm Detection Range
- Diffuse Reflective Photoelectric Sensor 4500 mm Detection Range
- Diffuse Reflective Photoelectric Sensor 100 mm Detection Range
- Diffuse Reflective Photoelectric Sensor 225 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 50 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 150 mm Detection Range

