Diffuse Reflective Photoelectric Sensor, Rectangular Sensor, 150 mm Detection Range

Subtotal (1 unit)*

£74.15

(exc. VAT)

£88.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£74.15

*price indicative

RS Stock No.:
247-236
Mfr. Part No.:
135629 13107ASQD07
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Sensor Style

Rectangular

Detection Type

Diffuse Reflective

Detection Range

150 mm

Output Type

PNP/NPN

Switching Mode

Light / Dark switching

Electrical Connection

M12

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton Reflective sensor is engineered for precision and reliability in demanding industrial applications. With a sensing distance of 150mm, it ensures accurate detection with minimal interference, ideal for detecting transparent objects in various environments. Constructed from durable insulated materials, this sensor is designed to withstand harsh conditions, offering a robust solution without compromising performance. Its versatility is enhanced by an adjustable bright/dark switching principle, providing tailored operation to meet specific application needs. The combination of infrared light technology and an IP67 degree of protection ensures reliable function even in moisture and dust-heavy environments. Compact yet powerful, this sensor offers seamless integration into your systems, promoting efficiency and longevity.

Infrared light technology enhances detection accuracy
IP67 protection provides resistance against dust and moisture
Adjustable bright/dark switching principle for customised performance
Constructed from robust insulated materials for durability
Quick response time of just 1 ms for efficient operation
Compact design accommodates diverse installation requirements
Compatible with 10-30VDC power supply for flexible use
Short-circuit protection ensures safe operation
LED indicator allows for immediate status monitoring
Designed for industrial applications, providing versatile functionality

Related links