Eaton Diffuse Reflective Photoelectric Sensor, Cylindrical Sensor, 150 mm Detection Range
- RS Stock No.:
- 245-901
- Mfr. Part No.:
- 135679 E58-30DP150-HLP
- Brand:
- Eaton
Subtotal (1 unit)*
£275.51
(exc. VAT)
£330.61
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £275.51 |
*price indicative
- RS Stock No.:
- 245-901
- Mfr. Part No.:
- 135679 E58-30DP150-HLP
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sensor Style | Cylindrical | |
| Detection Type | Diffuse Reflective | |
| Detection Range | 150 mm | |
| Output Type | PNP/NPN | |
| Electrical Connection | Cable | |
| Switching Mode | Light Switching | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sensor Style Cylindrical | ||
Detection Type Diffuse Reflective | ||
Detection Range 150 mm | ||
Output Type PNP/NPN | ||
Electrical Connection Cable | ||
Switching Mode Light Switching | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton Reflective sensor is engineered for precision and reliability in various demanding applications. Designed with a detection range of 150mm, this sensor ensures optimum performance even in challenging environments. Equipped with an intuitive light switching principle, the sensor operates seamlessly across a wide voltage range of 10-30VDC. Encased in robust metal housing, it is built to withstand the rigours of industrial settings while maintaining superior sensitivity. Its NPN/PNP output capability and included M12 connector make it versatile for integration into existing systems. series represents unparalleled quality and innovation, making it a trusted choice for professionals who prioritise performance and safety in their automation solutions.
Robust metal housing ensures durability in harsh conditions
Includes a status indication red LED for real-time monitoring
Designed for both NPN and PNP output configurations
Features short-circuit protection and protection against polarity reversal
Achieves an impressive switching frequency of 312 Hz
Offers a wide ambient temperature range from -40 °C to 55 °C
Light switching functionality maximises detection accuracy
Background suppression reduces false triggering
Compact dimensions allow for easy installation in space-constrained areas
Reflective sensor design optimises performance with no moving parts
Includes a status indication red LED for real-time monitoring
Designed for both NPN and PNP output configurations
Features short-circuit protection and protection against polarity reversal
Achieves an impressive switching frequency of 312 Hz
Offers a wide ambient temperature range from -40 °C to 55 °C
Light switching functionality maximises detection accuracy
Background suppression reduces false triggering
Compact dimensions allow for easy installation in space-constrained areas
Reflective sensor design optimises performance with no moving parts
Related links
- Eaton Diffuse Reflective Photoelectric Sensor 150 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 100 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 50 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 280 mm Detection Range
- Diffuse Reflective Photoelectric Sensor 150 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 150 mm Detection Range
- Diffuse Reflective Photoelectric Sensor 18 m Detection Range
- Diffuse Reflective Photoelectric Sensor 50 mm Detection Range

