Eaton Diffuse Reflective Photoelectric Sensor, Cylindrical Sensor, 150 mm, PNP/NPN, IP68
- RS Stock No.:
- 244-114
- Mfr. Part No.:
- 135674 E58-30DP150-DDP
- Brand:
- Eaton
Subtotal (1 unit)*
£428.34
(exc. VAT)
£514.01
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | £428.34 |
*price indicative
- RS Stock No.:
- 244-114
- Mfr. Part No.:
- 135674 E58-30DP150-DDP
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sensor Style | Cylindrical | |
| Product Type | Photoelectric Sensor | |
| Detection Type | Diffuse Reflective | |
| Output Type | PNP/NPN | |
| Maximum DC Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP68 | |
| Maximum Operating Temperature | 55°C | |
| Maximum Current | 1.7A | |
| Response Time | 1.6ms | |
| Standards/Approvals | by UL for use in Canada CSA-C22.2 No. 14, CE UL File No.:E166051 IEC/EN 60947-5-2, CSA File No.:UL report applies to both US and Canada, IEC 61496-1, IP68, NEMA 6, UL, UL 508, UL Category Control No.:NRKH, NRKH7 | |
| Hazardous Area Certification | No | |
| Housing Material | Metal | |
| Series | E58 | |
| Detection Range | 150 mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sensor Style Cylindrical | ||
Product Type Photoelectric Sensor | ||
Detection Type Diffuse Reflective | ||
Output Type PNP/NPN | ||
Maximum DC Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP68 | ||
Maximum Operating Temperature 55°C | ||
Maximum Current 1.7A | ||
Response Time 1.6ms | ||
Standards/Approvals by UL for use in Canada CSA-C22.2 No. 14, CE UL File No.:E166051 IEC/EN 60947-5-2, CSA File No.:UL report applies to both US and Canada, IEC 61496-1, IP68, NEMA 6, UL, UL 508, UL Category Control No.:NRKH, NRKH7 | ||
Hazardous Area Certification No | ||
Housing Material Metal | ||
Series E58 | ||
Detection Range 150 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
Related links
- Eaton Diffuse Reflective Photoelectric Sensor 50 mm IP68
- Eaton Diffuse Reflective Photoelectric Sensor 100 mm IP68
- Eaton Diffuse Reflective Photoelectric Sensor 150 mm IP68
- Eaton Diffuse Reflective Photoelectric Sensor 150 mm IP68
- Eaton Diffuse Reflective Photoelectric Sensor 280 mm IP68
- Eaton Diffuse Reflective Photoelectric Sensor 280 mm IP68
- Eaton Diffuse Reflective Photoelectric Sensor 100 mm IP67
- Eaton Diffuse Reflective Photoelectric Sensor 280 mm IP68
