Eaton Diffuse Reflective Photoelectric Sensor, Rectangular Sensor
- RS Stock No.:
- 244-107
- Mfr. Part No.:
- 135641 13108RQD07
- Brand:
- Eaton
Subtotal (1 unit)*
£145.91
(exc. VAT)
£175.09
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 29 October 2026
Units | Per unit |
|---|---|
| 1 + | £145.91 |
*price indicative
- RS Stock No.:
- 244-107
- Mfr. Part No.:
- 135641 13108RQD07
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Photoelectric Sensor | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse Reflective | |
| Output Type | PNP | |
| Maximum DC Voltage | 30V dc | |
| Light Source | Infrared Light | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP67 | |
| Maximum Current | 30A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA-C22.2 No. 14, CE, CSA, CSA Class No.:3211-07, NRKH7, NEMA 6, IP67, CSA File No.:50513 IEC/EN 60947-5-2, UL File No.:E117028, UL Category Control No.:NRKH, UL 508, UL | |
| Response Time | 1ms | |
| Series | E58 | |
| Hazardous Area Certification | No | |
| Housing Material | Plastic | |
| Detection Range | 150 mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Photoelectric Sensor | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflective | ||
Output Type PNP | ||
Maximum DC Voltage 30V dc | ||
Light Source Infrared Light | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP67 | ||
Maximum Current 30A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA-C22.2 No. 14, CE, CSA, CSA Class No.:3211-07, NRKH7, NEMA 6, IP67, CSA File No.:50513 IEC/EN 60947-5-2, UL File No.:E117028, UL Category Control No.:NRKH, UL 508, UL | ||
Response Time 1ms | ||
Series E58 | ||
Hazardous Area Certification No | ||
Housing Material Plastic | ||
Detection Range 150 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
