Eaton Diffuse Reflective Photoelectric Sensor, Rectangular Sensor, 200 mm, PNP, IP67

Subtotal (1 unit)*

£121.21

(exc. VAT)

£145.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£121.21

*price indicative

RS Stock No.:
246-197
Mfr. Part No.:
135621 13106AQD07
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Photoelectric Sensor

Sensor Style

Rectangular

Detection Type

Diffuse Reflective

Output Type

PNP

Terminal Type

M12

Maximum AC Voltage

0V ac

Maximum DC Voltage

30V dc

Interface Type

Plug-In

Light Source

Infrared Light

Minimum Operating Temperature

-40°C

IP Rating

IP67

Maximum Operating Temperature

70°C

Maximum Current

250mA

Response Time

1ms

Standards/Approvals

UL Category Control No.:NRKH, UL File No.:E117028, UL 508, UL, NRKH7, IEC/EN 60947-5-2, CSA File No.:50513, CSA Class No.:3211-07, CSA-C22.2 No. 14, CSA, CE

Mount Type

Screw, Cylindrical

Housing Material

Plastic

Hazardous Area Certification

CSA

Series

Comet

Detection Range

200 mm

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton Reflective sensor is an exceptional device designed to enhance automation and sensing applications. Engineered for efficiency, this sensor operates with a remarkable sensing range of up to 200mm, making it an ideal choice for precise detection tasks in industrial settings. Featuring a robust design, it boasts an IP67 rating for superior protection against dust and water, ensuring reliability even in challenging environments. The innovative technology employed allows for adjustable bright/dark switching, enabling users to tailor the sensor's operation to their specific requirements. Combining durability with ease of installation, this sensor is equipped with a plug-in connection, facilitating a seamless setup process. Whether it's for factory automation or other demanding applications, this sensor delivers outstanding performance without compromising on safety or quality.

Robust design provides enhanced durability for industrial applications

IP67 rating ensures protection against dust and moisture

Adjustable bright/dark switching allows for customisation based on user needs

Plug-in connection simplifies installation and reduces setup time

Versatile sensing range up to 200mm caters to a variety of applications

Integrated short-circuit and polarity reversal protection enhances safety

Infrared light operation allows for effective sensing in various conditions

Light indicator provides clear status indication of the switching state

High response time of 1 ms improves operational efficiency

Wide ambient temperature range ensures reliable performance in diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy