Eaton Diffuse Reflective Photoelectric Sensor, Rectangular Sensor, 200 mm Detection Range

Subtotal (1 unit)*

£82.31

(exc. VAT)

£98.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£82.31

*price indicative

RS Stock No.:
247-950
Mfr. Part No.:
135619 13106A6517
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Sensor Style

Rectangular

Detection Type

Diffuse Reflective

Detection Range

200 mm

Output Type

NPN

Electrical Connection

Cable

Switching Mode

Light / Dark switching

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton Reflective sensor is designed to deliver exceptional performance and reliability in various industrial applications. This sensor features advanced technology that enables precise detection of objects at a sensing range of up to 200mm. With a robust construction and IP67 rating, it is perfectly suited for use in demanding environments, ensuring durability and longevity. The unit benefits from easy installation due to its compact size and integrated mounting options, making it a preferred choice for automation systems. Its versatile switching principle allows for adjustable sensitivity, enhancing operational flexibility across multiple applications. The is engineered to provide optimal functionality in safety-critical environments, ensuring seamless integration into existing systems while maintaining a strong performance base for any industrial setup.

Compact design facilitates easy installation in tight spaces
Enhanced durability with a high degree of protection against dust and moisture
User-friendly manual adjustment for customised sensing capabilities
Reliable switching frequency ensures quick response times
Compatible with various electrical configurations due to versatile connection options
Equipped with an LED indicator for clear visual feedback on operational status
Constructed from insulated materials to ensure safety in diverse applications
Ability to expand with fibre optic cables for increased sensing range
Shock-resistant design allows for high resilience in vigorous environments
Optimised for a broad ambient temperature range, catering to various industrial conditions

Related links