Eaton Diffuse Reflective Photoelectric Sensor, Rectangular Sensor, 3000 mm Detection Range

Subtotal (1 unit)*

£126.70

(exc. VAT)

£152.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£126.70

*price indicative

RS Stock No.:
245-894
Mfr. Part No.:
135651 14101R6517
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Sensor Style

Rectangular

Detection Type

Diffuse Reflective

Detection Range

3000 mm

Output Type

PNP/NPN

Electrical Connection

Cable

Switching Mode

Light / Dark switching

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton Reflective sensor, part of The Eaton, is expertly designed to enhance precision in sensing applications. Tailored for optimal performance, it combines robust construction with advanced technology to deliver reliable detection capabilities. With an impressive sensing distance of 3000mm, it operates seamlessly within a voltage range of 10-30VDC, catering to both NPN and PNP needs. The sensor's durable plastic enclosure is specifically engineered to withstand challenging environments, ensuring long-lasting performance. Ideal for applications requiring exact measurements and safety compliance, this sensor exemplifies functionality and reliability, making it an essential component for automation and control tasks.

Designed for both indoor and outdoor applications
Offers an adjustable bright/dark switching principle for versatile use
Equipped with short-circuit protection to safeguard against electrical faults
Includes a red LED indicator for clear visual feedback on operational status
Constructed with IP67 and NEMA 6 ratings, ensuring resistance to dust and water ingress
Enables manual adjustment, allowing users to fine-tune according to their needs
Built with high shock resistance to endure mechanical stress
Supports a wide ambient temperature range for diverse operational environments

Related links