Eaton Diffuse Reflective Photoelectric Sensor, Rectangular Sensor, 610 mm Detection Range

Subtotal (1 unit)*

£92.69

(exc. VAT)

£111.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£92.69

*price indicative

RS Stock No.:
244-100
Mfr. Part No.:
135583 13100R6517
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Sensor Style

Rectangular

Detection Type

Diffuse Reflective

Detection Range

610 mm

Output Type

PNP/NPN

Electrical Connection

Cable

Switching Mode

Light / Dark switching

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton Reflective sensor is expertly designed to provide exceptional performance in a variety of industrial applications. This sensor boasts a detection range of up to 610 mm, ensuring remarkable accuracy and efficiency in sensing operations. With its robust construction and thoughtful engineering, it is well-suited for environments requiring reliable proximity detection. The 4-wire interface and specialised electric connection type simplify installations, making it ideal for both new projects and retrofits. Capable of functioning effectively in challenging conditions, this sensor's degree of protection rated at IP67 guarantees durability against dust and moisture. The inclusion of an LED indicator provides instant status updates, allowing for seamless monitoring of operational conditions. Overall, this sensor represents a perfect blend of innovative technology and practical functionality, delivering superior performance in demanding settings.

Designed for use in diverse industrial environments
Features a durable plastic enclosure that withstands harsh conditions
Provides instant operational status through a visible LED indicator
Offers adjustable bright/dark switching for versatility in application
Incorporates short-circuit protection for increased reliability
Ensures seamless functionality with its robust 4-wire connection
Light type utilises infrared for enhanced sensing capability
Resists polarity reversal for uninterrupted performance
Delivers high shock resistance to endure mechanical stresses

Related links