Eaton Diffuse Reflective Photoelectric Sensor, Rectangular Sensor, 4500 mm Detection Range
- RS Stock No.:
- 244-108
- Mfr. Part No.:
- 135647 14101A6517
- Brand:
- Eaton
Subtotal (1 unit)*
£73.30
(exc. VAT)
£87.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £73.30 |
*price indicative
- RS Stock No.:
- 244-108
- Mfr. Part No.:
- 135647 14101A6517
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse Reflective | |
| Detection Range | 4500 mm | |
| Output Type | PNP/NPN | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflective | ||
Detection Range 4500 mm | ||
Output Type PNP/NPN | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Cable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton Reflective sensor offers precision and reliability for a variety of automation applications. Designed for ease of integration, it features a sleek cylindrical profile with a robust plastic enclosure that ensures durability in demanding environments. The device supports a broad operating voltage range and boasts flexible connectivity options, making it suitable for numerous configurations. With its adjustable bright/dark switching principle, users can easily tailor the sensor's performance to meet specific application needs. Additionally, the product is built to withstand harsh conditions, providing peace of mind with its protective features. Whether in industrial settings or complex automation systems, this sensor delivers exceptional performance, ensuring optimal functionality and efficiency.
Compact design ensures versatility in installation
Equipped with adjustable settings for tailored performance
IP67 rated for superior dust and water protection
Polarity-free red light enhances ease of use
Comprehensive certifications highlight compliance with international standards
Short-circuit protection safeguards equipment from unexpected faults
Status indication via LED provides clear operational feedback
Manual adjustment allows for quick configuration
Designed with robustness to endure various environmental challenges
Compatible with reflectors for extended sensing capability
Equipped with adjustable settings for tailored performance
IP67 rated for superior dust and water protection
Polarity-free red light enhances ease of use
Comprehensive certifications highlight compliance with international standards
Short-circuit protection safeguards equipment from unexpected faults
Status indication via LED provides clear operational feedback
Manual adjustment allows for quick configuration
Designed with robustness to endure various environmental challenges
Compatible with reflectors for extended sensing capability
Related links
- Diffuse Reflective Photoelectric Sensor 4500 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 150 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 50 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 200 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 225 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 40 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 100 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 610 mm Detection Range

