Eaton Diffuse Reflective Photoelectric Sensor, Rectangular Sensor, 100 mm Detection Range
- RS Stock No.:
- 246-195
- Mfr. Part No.:
- 135613 13104RS5020
- Brand:
- Eaton
Subtotal (1 unit)*
£97.79
(exc. VAT)
£117.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £97.79 |
*price indicative
- RS Stock No.:
- 246-195
- Mfr. Part No.:
- 135613 13104RS5020
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse Reflective | |
| Detection Range | 100 mm | |
| Output Type | PNP/NPN | |
| Electrical Connection | Cable | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflective | ||
Detection Range 100 mm | ||
Output Type PNP/NPN | ||
Electrical Connection Cable | ||
Switching Mode Light / Dark switching | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton Reflective sensor is engineered for precision and reliability in diverse environments. sensor boasts a sensing range of 100mm, making it ideal for various applications where accurate detection is paramount. Designed with robust features, it ensures enhanced operational safety with short-circuit protection and polarity reversal safeguards. With a favourable IP67 rating, it provides outstanding protection against dust and water ingress, ensuring durability even in challenging conditions. The product's compact dimensions, combined with its lightweight design, facilitate easy installation and integration into existing systems. Offering a programmable switch function, this versatile sensor adapts to your specific operational needs with ease, delivering exceptional performance in both industrial and commercial settings.
Compact and lightweight design simplifies installation
Short-circuit protection enhances operational safety
Polarity-free connection allows for flexible wiring
IP67 rated for effective protection against dust and moisture
Programmable switch function enables tailored operational configurations
Robust construction withstands challenging environmental conditions
Compatible with 10-30VDC voltage range for versatile applications
Optical surface made of durable plastic ensures longevity
Short-circuit protection enhances operational safety
Polarity-free connection allows for flexible wiring
IP67 rated for effective protection against dust and moisture
Programmable switch function enables tailored operational configurations
Robust construction withstands challenging environmental conditions
Compatible with 10-30VDC voltage range for versatile applications
Optical surface made of durable plastic ensures longevity
Related links
- Eaton Diffuse Reflective Photoelectric Sensor 100 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 100 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 100 mm Detection Range
- Omron Diffuse Reflective Photoelectric Sensor 100 mm Detection Range
- Diffuse Reflective Photoelectric Sensor 100 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 150 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 50 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 200 mm Detection Range

