Diffuse Reflective Photoelectric Sensor, Rectangular Sensor, 100 mm Detection Range
- RS Stock No.:
- 247-235
- Mfr. Part No.:
- 135611 13104RS5007
- Brand:
- Eaton
Subtotal (1 unit)*
£115.65
(exc. VAT)
£138.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £115.65 |
*price indicative
- RS Stock No.:
- 247-235
- Mfr. Part No.:
- 135611 13104RS5007
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse Reflective | |
| Detection Range | 100 mm | |
| Output Type | PNP/NPN | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | M12 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflective | ||
Detection Range 100 mm | ||
Output Type PNP/NPN | ||
Switching Mode Light / Dark switching | ||
Electrical Connection M12 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton Reflective sensor is engineered for precision and versatility in various industrial applications. Designed to operate within a voltage range of 10-30VDC, this sensor features an insulated M18 body, making it a robust choice for challenging environments. With a sensing distance of 100mm, it ensures reliable detection capabilities, while enhancements such as background suppression and adjustable bright/dark switching provide adaptability to your specific needs. Each unit is housed in durable plastic, offering IP67 protection against dust and water, ensuring longevity and performance even in adverse conditions. The sensor incorporates a status-indicating red LED to easily communicate operational states, which is crucial for maintaining seamless workflows. Ideal for a multitude of optical sensing tasks, this sensor represents a blend of technological sophistication and practical functionality, embodying the high standards synonymous with Eatons commitment to quality.
Utilises advanced background suppression technology for improved reliability
Features adjustable switching modes adaptable to various applications
Constructed from durable materials to withstand harsh operating conditions
IP67 rated for excellent protection against moisture and dust
Incorporates a red LED indicator for real-time status monitoring
Supports plug-in connections for easy integration into existing systems
Designed to operate efficiently within a wide ambient temperature range
Offers a flexible response time, ensuring rapid detection for changing conditions
Accommodates both PNP and NPN outputs, enhancing versatility
Meets stringent safety standards for added peace of mind during use
Features adjustable switching modes adaptable to various applications
Constructed from durable materials to withstand harsh operating conditions
IP67 rated for excellent protection against moisture and dust
Incorporates a red LED indicator for real-time status monitoring
Supports plug-in connections for easy integration into existing systems
Designed to operate efficiently within a wide ambient temperature range
Offers a flexible response time, ensuring rapid detection for changing conditions
Accommodates both PNP and NPN outputs, enhancing versatility
Meets stringent safety standards for added peace of mind during use
Related links
- Omron Diffuse Reflective Photoelectric Sensor 100 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 100 mm Detection Range
- Diffuse Reflective Photoelectric Sensor 100 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 100 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 100 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 100 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 100 mm Detection Range IO-LINK
- Omron Diffuse Photoelectric Sensor 100 mm Detection Range

