Eaton Diffuse Reflective Photoelectric Sensor, Square Sensor, 100 mm Detection Range

Subtotal (1 unit)*

£57.99

(exc. VAT)

£69.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£57.99

*price indicative

RS Stock No.:
244-125
Mfr. Part No.:
135711 E65-SMPP100-HDD
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Sensor Style

Square

Detection Type

Diffuse Reflective

Detection Range

100 mm

Output Type

PNP/NPN

Electrical Connection

Cable

Switching Mode

Dark Switching

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton Reflective sensor embodies cutting-edge technology designed for accuracy and reliability in industrial applications. The Eaton sensor features a compact cuboid design, making it versatile for a variety of environments. Engineered with a diffusion Reflective capability, it effectively detects objects at a sensing distance of up to 100 mm. Operating within a voltage range of 10-30 VDC, this sensor is built to withstand harsh conditions with a robust NEMA 6/IP68 rating, ensuring durability against dust and moisture ingress. Coupled with advanced safety features and a user-friendly plug-in connection, it simplifies installation while enhancing operational efficiency. sensor is the ideal solution for businesses seeking optimal performance in their automated processes.

Perfect Prox technology delivers reliable detection without needing reflective targets
Compact dimensions facilitate integration into limited spaces
IP68 rating ensures functionality even in the most challenging environmental conditions
Voltage protection against polarity reversal enhances safety and longevity
Integrated LED indicators provide instant visual feedback on operational status
Short-circuit protection safeguards the sensor from electrical faults
Mechanical shock resistance offers resilience against unexpected impacts
Designed with an insulated material for extra safety in various applications
Operating temperature range makes it suitable for diverse industrial settings

Related links