Eaton Diffuse Reflective Photoelectric Sensor, Square Sensor, 200 mm Detection Range

Subtotal (1 unit)*

£57.99

(exc. VAT)

£69.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£57.99

*price indicative

RS Stock No.:
245-912
Mfr. Part No.:
135727 E65-SMSD200-HDD
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Sensor Style

Square

Detection Type

Diffuse Reflective

Detection Range

200 mm

Output Type

NPN

Electrical Connection

M12

Switching Mode

Dark Switching

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton Moeller series E65 diffuse reflective sensor is designed for optimal sensing performance with a detection range of 200mm. Featuring a robust construction, the sensor boasts an insulated material design that ensures reliability in various environments. Capable of operating within a voltage range of 10-30 VDC, this innovative sensor employs dark switching technology, offering versatile application across industrial settings. Additionally, the compact dimensions enable easy integration into existing systems, while the safety certifications assure compliance with industry standards. This product is particularly suited for automation and control tasks, enhancing operational efficiency with precision detection capabilities.

Offers a high detection range, enhancing operational accuracy
Utilises dark switching for improved versatility in application
Constructed from durable insulated materials, ensuring longevity
Designed to withstand a broad temperature range for reliable performance
Features visual indicators for easy status monitoring
Integrates seamlessly into existing M12 connections for convenience
Compliant with safety certification standards for peace of mind
Light type is polarity-free red, ensuring compatibility across systems

Related links