Eaton Optical Photoelectric Sensor, Square Sensor, 1700 mm Detection Range
- RS Stock No.:
- 241-155
- Mfr. Part No.:
- 100561 E67-LRDP170-HDD
- Brand:
- Eaton
Subtotal (1 unit)*
£140.31
(exc. VAT)
£168.37
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £140.31 |
*price indicative
- RS Stock No.:
- 241-155
- Mfr. Part No.:
- 100561 E67-LRDP170-HDD
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sensor Style | Square | |
| Detection Type | Optical | |
| Detection Range | 1700 mm | |
| Output Type | NPN, PNP | |
| Switching Mode | Dark Switching | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sensor Style Square | ||
Detection Type Optical | ||
Detection Range 1700 mm | ||
Output Type NPN, PNP | ||
Switching Mode Dark Switching | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton optical proximity switch is designed for precision and reliability, making it an ideal choice for a variety of industrial applications. With an impressive detection range of up to 2000 mm, the proximity switch ensures accurate sensing in challenging environments. Engineered for robust performance, it operates within a wide voltage range of 18 to 30 VDC and features PNP output for versatile connectivity. Its dark switching principle enhances functionality in diverse settings, providing users with exceptional control over their operations. The enclosure combines durability with a sleek cuboid design, and its IP67 rating ensures protection against dust and water ingress, making it suitable for tough conditions. Whether for automated processes or safety applications, this proximity switch exemplifies dependability and precision.
Durable plastic enclosure withstands challenging industrial environments
LED indicators provide real-time status updates for operational efficiency
Designed for a high degree of responsiveness with a 15 ms response time
Wide operating temperature range accommodates a variety of settings
Shock resistance ensures reliability even in high-impact situations
Explosion safety categorisation enhances operational safety
Long sensing distance optimises detection capabilities across multiple applications
Energy-efficient with a maximum load current of 100 mA
LED indicators provide real-time status updates for operational efficiency
Designed for a high degree of responsiveness with a 15 ms response time
Wide operating temperature range accommodates a variety of settings
Shock resistance ensures reliability even in high-impact situations
Explosion safety categorisation enhances operational safety
Long sensing distance optimises detection capabilities across multiple applications
Energy-efficient with a maximum load current of 100 mA
Related links
- Eaton Optical Photoelectric Sensor 1700 mm Detection Range
- Eaton Optical Photoelectric Sensor 1100 mm Detection Range
- Eaton Optical Photoelectric Sensor 1300 mm Detection Range
- Eaton Optical Photoelectric Sensor 2000 mm Detection Range
- Eaton Optical Photoelectric Sensor 2100 mm Detection Range
- Eaton Optical Photoelectric Sensor 600 mm Detection Range
- Eaton Optical Photoelectric Sensor 1900 mm Detection Range
- Eaton Optical Photoelectric Sensor 1600 mm Detection Range

