Eaton Optical Photoelectric Sensor, Square Sensor, 2100 mm Detection Range
- RS Stock No.:
- 248-250
- Mfr. Part No.:
- 100569 E67-LRDP210-HDD
- Brand:
- Eaton
Subtotal (1 unit)*
£140.31
(exc. VAT)
£168.37
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £140.31 |
*price indicative
- RS Stock No.:
- 248-250
- Mfr. Part No.:
- 100569 E67-LRDP210-HDD
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sensor Style | Square | |
| Detection Type | Optical | |
| Detection Range | 2100 mm | |
| Output Type | NPN, PNP | |
| Switching Mode | Dark Switching | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sensor Style Square | ||
Detection Type Optical | ||
Detection Range 2100 mm | ||
Output Type NPN, PNP | ||
Switching Mode Dark Switching | ||
- COO (Country of Origin):
- MX
The Eaton optical proximity switch from the Eaton moeller series E67 is designed for high-performance sensing with an impressive range of up to 2100 mm. It offers reliable operation in diverse industrial applications, ensuring precise detection even in challenging environments. With robust features such as IP67 protection, this switch guarantees durability against dust and moisture, making it an ideal choice for both indoor and outdoor use. The advanced background suppression technology empowers users with effective detection capabilities while minimising false triggering. Additionally, its compact yet rugged design integrates seamlessly into existing setups, enhancing performance without requiring extensive modifications. This proximity switch is the perfect solution for applications requiring high sensitivity and reliability in safety-critical environments.
Offers a dependable detection range, ensuring accuracy and effectiveness
Features an IP67 rating for optimal resistance against water and dust
Designed with advanced background suppression for reliable operation
Compact size allows for easy integration into various spaces
Utilises both dark switching mode and PNP/NPN output for versatility
Robust construction enhances durability in challenging settings
Ideal for applications requiring high sensitivity and quick response times
Equipped with LED indicators for easy status monitoring
Features an IP67 rating for optimal resistance against water and dust
Designed with advanced background suppression for reliable operation
Compact size allows for easy integration into various spaces
Utilises both dark switching mode and PNP/NPN output for versatility
Robust construction enhances durability in challenging settings
Ideal for applications requiring high sensitivity and quick response times
Equipped with LED indicators for easy status monitoring
Related links
- Eaton Optical Photoelectric Sensor 2100 mm Detection Range
- Eaton Optical Photoelectric Sensor 1100 mm Detection Range
- Eaton Optical Photoelectric Sensor 600 mm Detection Range
- Eaton Optical Photoelectric Sensor 1900 mm Detection Range
- Eaton Optical Photoelectric Sensor 1700 mm Detection Range
- Eaton Optical Photoelectric Sensor 2000 mm Detection Range
- Eaton Optical Photoelectric Sensor 1600 mm Detection Range
- Eaton Optical Photoelectric Sensor 800 mm Detection Range

