Eaton Optical Photoelectric Sensor, Square Sensor, 800 mm Detection Range
- RS Stock No.:
- 243-984
- Mfr. Part No.:
- 100543 E67-LRDP080-HDD
- Brand:
- Eaton
Subtotal (1 unit)*
£140.31
(exc. VAT)
£168.37
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £140.31 |
*price indicative
- RS Stock No.:
- 243-984
- Mfr. Part No.:
- 100543 E67-LRDP080-HDD
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sensor Style | Square | |
| Detection Type | Optical | |
| Detection Range | 800 mm | |
| Output Type | NPN, PNP | |
| Switching Mode | Dark Switching | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sensor Style Square | ||
Detection Type Optical | ||
Detection Range 800 mm | ||
Output Type NPN, PNP | ||
Switching Mode Dark Switching | ||
- COO (Country of Origin):
- MX
The Eaton Moeller series E67 Proximity Switch represents cutting-edge sensor technology designed for precision and reliability. This optical sensor is specifically engineered for long-range applications, featuring an impressive sensing distance of up to 800 mm and a robust construction that ensures it operates effectively within various environments. With a voltage range between 18-30V DC and a dual-output NPN/PNP configuration, it offers versatile connection options, making it perfect for diverse industrial applications. Its compact design, with dimensions of 160 mm in length and 42 mm in width, fits seamlessly into tight spaces. Ideal for those seeking optimum performance combined with high durability, this sensor guarantees an efficient and precise solution for proximity detection needs.
Exhibits a dark switching principle for enhanced operational safety
Constructed from high-grade plastic, ensuring durability and longevity
Features a compact cuboid enclosure that easily integrates into existing setups
IP67 rated for unparalleled protection against dust and water ingress
Red and green LED indicators provide clear status feedback for operational efficiency
Ensures reliable operation over a broad temperature range, from -35 °C to +55 °C
Ideal for use in environments where explosion safety is a consideration, with dedicated classifications
Equipped with background suppression technology, increasing detection accuracy and reducing false triggers
Designed with a flexible plug-in connection (M12 x 1) for easy installation and maintenance
Constructed from high-grade plastic, ensuring durability and longevity
Features a compact cuboid enclosure that easily integrates into existing setups
IP67 rated for unparalleled protection against dust and water ingress
Red and green LED indicators provide clear status feedback for operational efficiency
Ensures reliable operation over a broad temperature range, from -35 °C to +55 °C
Ideal for use in environments where explosion safety is a consideration, with dedicated classifications
Equipped with background suppression technology, increasing detection accuracy and reducing false triggers
Designed with a flexible plug-in connection (M12 x 1) for easy installation and maintenance
Related links
- Eaton Optical Photoelectric Sensor 800 mm Detection Range
- Eaton Optical Photoelectric Sensor 1100 mm Detection Range
- Eaton Optical Photoelectric Sensor 600 mm Detection Range
- Eaton Optical Photoelectric Sensor 1900 mm Detection Range
- Eaton Optical Photoelectric Sensor 1700 mm Detection Range
- Eaton Optical Photoelectric Sensor 2100 mm Detection Range
- Eaton Optical Photoelectric Sensor 2000 mm Detection Range
- Eaton Optical Photoelectric Sensor 1600 mm Detection Range

