Eaton Optical Photoelectric Sensor, Square Sensor, 1600 mm Detection Range
- RS Stock No.:
- 248-646
- Mfr. Part No.:
- 100559 E67-LRDP160-HDD
- Brand:
- Eaton
Subtotal (1 unit)*
£140.31
(exc. VAT)
£168.37
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £140.31 |
*price indicative
- RS Stock No.:
- 248-646
- Mfr. Part No.:
- 100559 E67-LRDP160-HDD
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sensor Style | Square | |
| Detection Type | Optical | |
| Detection Range | 1600 mm | |
| Output Type | NPN, PNP | |
| Switching Mode | Dark Switching | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sensor Style Square | ||
Detection Type Optical | ||
Detection Range 1600 mm | ||
Output Type NPN, PNP | ||
Switching Mode Dark Switching | ||
- COO (Country of Origin):
- MX
The Eaton E67 Long Range Proximity Switch is designed for applications needing reliable sensing over longer distances. Featuring an optical sensing mechanism that can detect objects up to 1600 mm away, this device operates within a voltage range of 18-30VDC, making it versatile for various industrial environments. Its robust plastic enclosure ensures durability while offering an IP67 degree of protection against dust and moisture, making it suitable for challenging conditions. The switch employs a dark switching principle, providing high accuracy for detecting the absence of objects. With impressive resistance to vibration and shock, it maintains operational integrity even in dynamic settings, ensuring uninterrupted performance in critical applications.
Optical sensing technology for enhanced detection range
Dark switching mode allows for precise absence detection
IP67 rating guarantees protection against dust and water ingress
Durable plastic construction ensures long-lasting use in harsh environments
Wide operating temperature range accommodates diverse working conditions
Low response time supports rapid detection and relay of signals
Four-wire connection type simplifies integration into existing setups
LED indicators provide clear status information
Vibration resistance of up to 10 g enhances operational stability
Compliance with safety standards ensures reliable performance
Dark switching mode allows for precise absence detection
IP67 rating guarantees protection against dust and water ingress
Durable plastic construction ensures long-lasting use in harsh environments
Wide operating temperature range accommodates diverse working conditions
Low response time supports rapid detection and relay of signals
Four-wire connection type simplifies integration into existing setups
LED indicators provide clear status information
Vibration resistance of up to 10 g enhances operational stability
Compliance with safety standards ensures reliable performance
Related links
- Eaton Optical Photoelectric Sensor 1600 mm Detection Range
- Eaton Optical Photoelectric Sensor 1100 mm Detection Range
- Eaton Optical Photoelectric Sensor 1300 mm Detection Range
- Eaton Optical Photoelectric Sensor 1700 mm Detection Range
- Eaton Optical Photoelectric Sensor 2100 mm Detection Range
- Eaton Optical Photoelectric Sensor 2000 mm Detection Range
- Eaton Optical Photoelectric Sensor 600 mm Detection Range
- Eaton Optical Photoelectric Sensor 1900 mm Detection Range

