Eaton Optical Photoelectric Sensor, Square Sensor, 1100 mm Detection Range

Subtotal (1 unit)*

£140.31

(exc. VAT)

£168.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£140.31

*price indicative

RS Stock No.:
248-244
Mfr. Part No.:
100549 E67-LRDP110-HDD
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Sensor Style

Square

Detection Type

Optical

Detection Range

1100 mm

Output Type

NPN, PNP

Switching Mode

Dark Switching

COO (Country of Origin):
MX
The Eaton Moeller series E67 proximity switch is a cutting-edge optical sensor designed for long-range applications. Harnessing advanced infrared technology, this switch boasts an impressive detection range of up to 1100 mm, ensuring reliable performance in various environments. Ideal for industries needing precise proximity measurement, the robust cuboid enclosure is crafted from durable plastic, assuring longevity and resilience against harsh conditions. Operating within a voltage range of 18-30VDC, this NPN/PNP switch is perfect for tasks demanding versatility. Whether it's monitoring difficult angles or integrating into complex systems, this proximity switch adapts effortlessly, enhancing operational efficiency. With features like dark switching and an environmental protection rating of IP67, it guarantees reliability even in challenging conditions. Choose this proximity switch for unmatched precision and performance.

Utilises infrared technology for exceptional detection accuracy
With an IP67 rating, it withstands dust and water ingress
Dark switching functionality ensures reliable operation in variable lighting
Designed for ease of installation with a plug-in connection M12 x 1
Robust plastic enclosure provides durability and protection
Compact dimensions allow for flexible installation in tight spaces
LED indicators offer clear status visibility for enhanced user experience
Operational temperature range accommodates extreme environmental conditions
Light type optimised to optimise functionality in various applications
Vibration resistant, ensuring stable performance in dynamic settings

Related links