Eaton Optical Photoelectric Sensor, Square Sensor, 1400 mm Detection Range
- RS Stock No.:
- 241-152
- Mfr. Part No.:
- 100555 E67-LRDP140-HDD
- Brand:
- Eaton
Subtotal (1 unit)*
£140.31
(exc. VAT)
£168.37
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £140.31 |
*price indicative
- RS Stock No.:
- 241-152
- Mfr. Part No.:
- 100555 E67-LRDP140-HDD
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sensor Style | Square | |
| Detection Type | Optical | |
| Detection Range | 1400 mm | |
| Output Type | NPN, PNP | |
| Switching Mode | Dark Switching | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sensor Style Square | ||
Detection Type Optical | ||
Detection Range 1400 mm | ||
Output Type NPN, PNP | ||
Switching Mode Dark Switching | ||
- COO (Country of Origin):
- MX
The Eaton optical long-range proximity switch from the Eaton Moeller series E67 combines innovative technology with precise performance. Designed for applications requiring reliable sensing within expansive environments, this sensor features a remarkable operating distance of up to 1700 mm, making it ideal for automated systems and machinery. It operates on a voltage range of 18-30VDC with both NPN and PNP outputs, ensuring versatility across various installations. The switchs robust IP67 protection rating guarantees resilience against dust and moisture, enabling dependable operation even in challenging conditions. Moreover, its light detection capabilities employ advanced infrared technology, delivering accurate performance while maintaining minimal energy consumption. This sensor not only meets high safety standards but also boasts a compact design suitable for various mounting scenarios, reflecting Eatons commitment to quality and innovation in sensor technology.
Remarkable long sensing distance enhances automation capabilities
Dual output configurations provide flexibility for system integration
IP67 rating offers superior protection against environmental factors
Infrared light technology ensures precise detection and energy efficiency
Compact design facilitates seamless installation in tight spaces
Designed to operate within a broad temperature range for versatility
Robust construction adheres to high safety and performance standards
Dual output configurations provide flexibility for system integration
IP67 rating offers superior protection against environmental factors
Infrared light technology ensures precise detection and energy efficiency
Compact design facilitates seamless installation in tight spaces
Designed to operate within a broad temperature range for versatility
Robust construction adheres to high safety and performance standards
Related links
- Eaton Optical Photoelectric Sensor 1400 mm Detection Range
- Eaton Optical Photoelectric Sensor 1100 mm Detection Range
- Eaton Optical Photoelectric Sensor 1300 mm Detection Range
- Eaton Optical Photoelectric Sensor 1700 mm Detection Range
- Eaton Optical Photoelectric Sensor 2000 mm Detection Range
- Eaton Optical Photoelectric Sensor 2100 mm Detection Range
- Eaton Optical Photoelectric Sensor 600 mm Detection Range
- Eaton Optical Photoelectric Sensor 1900 mm Detection Range

