Eaton Optical Photoelectric Sensor, Square Sensor, 2000 mm Detection Range

Subtotal (1 unit)*

£140.31

(exc. VAT)

£168.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£140.31

*price indicative

RS Stock No.:
241-158
Mfr. Part No.:
100567 E67-LRDP200-HDD
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Sensor Style

Square

Detection Type

Optical

Detection Range

2000 mm

Output Type

NPN, PNP

Switching Mode

Dark Switching

COO (Country of Origin):
MX
The Eaton E67 Long Range Proximity Switch from Eaton is an advanced optical sensor designed to deliver exceptional performance in a variety of applications. With a long sensing range of up to 2000 mm, it excels in environments where precise detection is crucial. Its innovative design features background suppression, ensuring reliable operation even in challenging conditions. This sensor operates with a DC voltage range of 18-30V, making it compatible with modern automation systems. Built for durability, the E67 boasts an IP67 rating, offering protection against dust and water ingress. Whether in industrial settings or other demanding applications, this proximity switch stands out for its versatility and robustness, optimising operational efficiency.

Designed for long-range detection, enhancing operational versatility
Offers a durable plastic enclosure that withstands harsh environments
Equipped with an infrared light source for precise sensing capability
Includes dual LED indicators for clear operational status
Features dark switching to eliminate false triggers in reflective environments
Embodies a compact cuboid shape, facilitating easy integration into various setups
Supports a wide ambient temperature range for reliable performance in extreme conditions
Ensures efficient cable connections with a standard M12 plug-in interface

Related links