Eaton Optical Photoelectric Sensor, Square Sensor, 1300 mm Detection Range

Subtotal (1 unit)*

£140.31

(exc. VAT)

£168.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£140.31

*price indicative

RS Stock No.:
248-644
Mfr. Part No.:
100553 E67-LRDP130-HDD
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Sensor Style

Square

Detection Type

Optical

Detection Range

1300 mm

Output Type

NPN, PNP

Switching Mode

Dark Switching

COO (Country of Origin):
MX
The Eaton E67 Long Range Proximity Switch from Eaton is designed to excel in detecting object presence with remarkable accuracy. This optical sensor stands out in its class, featuring a long-range detection capability of up to 130 cm, making it ideal for various industrial applications where precision is paramount. Engineered with a robust design, the proximity switch operates at a voltage range of 18-30VDC and boasts a dual-mode output of PNP/NPN. With a housing made from durable plastic and a protective rating of IP67, it ensures reliability in harsh environments. The incorporation of advanced dark switching technology allows for enhanced performance in applications requiring non-contact object detection. Its impressive ambient operating temperature range from -35 °C to 55 °C ensures consistent functionality across diverse settings, making the E67 a perfect choice for modern automation needs.

High detection range of 1300 mm ensures versatility in applications
Dual output type provides flexibility for integration with various control systems
IP67 rating guarantees protection against dust and water ingress
Robust design accommodates challenging environmental conditions
Dark switching principle enhances functionality in diverse industrial settings
Suitable for a wide temperature range, ensuring reliability in extreme conditions
Plug-in connection M12 x 1 simplifies installation and maintenance
Status indication LEDs offer immediate feedback on operational conditions

Related links