Eaton Optical Photoelectric Sensor, Square Sensor, 1400 mm Detection Range

Subtotal (1 unit)*

£140.31

(exc. VAT)

£168.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£140.31

*price indicative

RS Stock No.:
248-645
Mfr. Part No.:
100556 E67-LRDP140-HLD
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Sensor Style

Square

Detection Type

Optical

Detection Range

1400 mm

Output Type

NPN, PNP

Switching Mode

Light Switching

Non Compliant

COO (Country of Origin):
MX
The Eaton E67 Long Range Proximity Switch from Eaton offers an advanced optical sensing solution designed for high-precision applications. This innovative sensor operates with an impressive range of up to 1,700 mm, facilitating accurate detection even in challenging environments. With a robust plastic enclosure and a degree of protection rated at IP67, it ensures reliability and durability under various operating conditions. The sensor's light switching mechanism provides exceptional performance in detecting objects, making it ideal for automation applications where space and precision are critical. Its ability to operate within a voltage range of 18-30V DC further extends its versatility, catering to different system requirements. Additionally, the incorporation of advanced features like status indicators enhances user experience by providing real-time feedback on operational states, ensuring your setup remains optimal and efficient.

Designed for long-range detection with an extensive operational range
Constructed with a robust plastic housing for optimal durability
Features a light switching principle for accurate sensing capabilities
Provides real-time status indications for operational efficiency
Rated at IP67 for superior protection against dust and water ingress
Operates within a flexible voltage range for enhanced compatibility
Incorporates advanced safety features for reliable operation
Capable of functioning in extreme temperature conditions
Engineered for minimal response time, enhancing operational speed
Supports various cable connections for simplified integration

Related links