Eaton Optical Photoelectric Sensor, Square Sensor, 1900 mm, NPN/PNP, IP67

Subtotal (1 unit)*

£204.76

(exc. VAT)

£245.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£204.76

*price indicative

RS Stock No.:
248-248
Mfr. Part No.:
100566 E67-LRDP190-HLD
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Sensor Style

Square

Product Type

Photoelectric Sensor

Detection Type

Optical

Output Type

NPN/PNP

Terminal Type

Plug-In

Maximum AC Voltage

0V ac

Maximum DC Voltage

30V dc

Light Source

Infrared Light

IP Rating

IP67

Minimum Operating Temperature

-35°C

Maximum Current

100mA

Maximum Operating Temperature

55°C

Standards/Approvals

No

Response Time

15ms

Series

E67 Long Range

Hazardous Area Certification

No

Housing Material

Plastic

Detection Range

1900 mm

COO (Country of Origin):
MX
The Eaton Moeller series E67 Proximity switch is designed for precision and reliability, harnessing cutting-edge optical technology to deliver long-range detection capabilities. This model operates effectively across a range of 18 to 30VDC with both NPN and PNP options, making it a flexible choice for diverse industrial applications. Equipped with background suppression, it excels in environments where accurate object detection is essential. The sensor's rugged construction features an IP67 rating, ensuring durability and protection against dust and moisture, while a lightweight plastic enclosure enhances its adaptability for various setups. Crafted for easy installation, this proximity switch stands out with its impressive sensing range of up to 2200 mm, providing versatility to meet your automation needs effortlessly.

Background suppression technology ensures precise object detection

IP67 rating offers superior dust and moisture protection

Lightweight design provides easy installation and handling

NPN and PNP compatibility allows for versatile integration

Exceptional sensing range enables broad application across industries

Robust operating temperature resilience supports diverse environments

Dual LED indicators enhance operational awareness

Shock resistance up to 30 g safeguards longevity in harsh conditions

Flexible adjustment range accommodates various detection scenarios

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy