Eaton Optical Photoelectric Sensor, Square Sensor, 1700 mm, NPN/PNP, IP67
- RS Stock No.:
- 248-648
- Mfr. Part No.:
- 100562 E67-LRDP170-HLD
- Brand:
- Eaton
Subtotal (1 unit)*
£204.76
(exc. VAT)
£245.71
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £204.76 |
*price indicative
- RS Stock No.:
- 248-648
- Mfr. Part No.:
- 100562 E67-LRDP170-HLD
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Photoelectric Sensor | |
| Sensor Style | Square | |
| Detection Type | Optical | |
| Output Type | NPN/PNP | |
| Maximum AC Voltage | 0V ac | |
| Maximum DC Voltage | 30V dc | |
| Light Source | Infrared Light | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -35°C | |
| Maximum Current | 100mA | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Response Time | 15ms | |
| Housing Material | Plastic | |
| Series | E67 Long Range | |
| Hazardous Area Certification | No | |
| Detection Range | 1700 mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Photoelectric Sensor | ||
Sensor Style Square | ||
Detection Type Optical | ||
Output Type NPN/PNP | ||
Maximum AC Voltage 0V ac | ||
Maximum DC Voltage 30V dc | ||
Light Source Infrared Light | ||
IP Rating IP67 | ||
Minimum Operating Temperature -35°C | ||
Maximum Current 100mA | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
Response Time 15ms | ||
Housing Material Plastic | ||
Series E67 Long Range | ||
Hazardous Area Certification No | ||
Detection Range 1700 mm | ||
- COO (Country of Origin):
- MX
The Eaton E67 Long Range Proximity Switch from Eaton is engineered for precision sensing in challenging environments. This optical proximity switch delivers exceptional performance with a remarkable range of up to 1700 mm, making it ideal for applications where distance is critical. Designed with a robust plastic enclosure, it resists dust and moisture, securing its reliability in industrial settings. The E67 excels with a light switching principle, utilising infrared technology to detect objects accurately, and features a PNP output for seamless integration into various control systems. With a wide operating temperature range from -35 °C to 55 °C, this proximity switch can perform optimally in diverse conditions while ensuring compliance with safety standards. The integration of advanced features, including real-time status indicators, adds to its functionality, making it a versatile choice for modern automated systems.
Boasts a long detection range of 1700 mm for enhanced operational flexibility
Constructed from high-quality plastic to withstand harsh environmental conditions
Utilises infrared light for precise and reliable sensing capabilities
Equipped with a PNP switching output for easy compatibility with various systems
Offers an impressive ambient temperature tolerance for versatile application use
Status LEDs provide instant feedback for swift operational monitoring
Designed to meet stringent safety standards, ensuring reliable operation in critical applications
Related links
- Eaton Optical Photoelectric Sensor 1700 mm IP67
- Eaton Optical Photoelectric Sensor 1900 mm IP67
- Eaton Optical Photoelectric Sensor 1200 mm IP67
- Eaton Optical Photoelectric Sensor 1600 mm IP67
- Eaton Optical Photoelectric Sensor 2400 mm IP67
- Eaton Optical Photoelectric Sensor 2000 mm IP67
- Eaton Optical Photoelectric Sensor 1300 mm IP67
- Eaton Optical Photoelectric Sensor 1800 mm IP67
