Eaton Optical Photoelectric Sensor, Square Sensor, 800 mm Detection Range
- RS Stock No.:
- 241-150
- Mfr. Part No.:
- 100544 E67-LRDP080-HLD
- Brand:
- Eaton
Subtotal (1 unit)*
£140.31
(exc. VAT)
£168.37
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £140.31 |
*price indicative
- RS Stock No.:
- 241-150
- Mfr. Part No.:
- 100544 E67-LRDP080-HLD
- Brand:
- Eaton
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
| Brand | Eaton | |
| Sensor Style | Square | |
| Detection Type | Optical | |
| Detection Range | 800 mm | |
| Output Type | NPN, PNP | |
| Switching Mode | Light Switching | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sensor Style Square | ||
Detection Type Optical | ||
Detection Range 800 mm | ||
Output Type NPN, PNP | ||
Switching Mode Light Switching | ||
- COO (Country of Origin):
- MX
The Eaton proximity switch is designed for precision and reliability, making it an ideal choice for various industrial applications. The snag-free design and robust construction provide superior performance under challenging conditions. With its optical sensing technology, this product effectively detects objects at a considerable range, enhancing operational efficiency. Its exceptional construction ensures both durability and longevity, making it a sound investment for those seeking a high-quality proximity switch. The switch operates seamlessly within a voltage range that fits many industrial systems, further adding to its versatility. Designed with user convenience in mind, the switch features a clear LED status indication, enabling quick assessments of operational states. This outstanding combination of features and technical specifications positions the product as an invaluable asset for any workspace demanding precision and reliability in sensing technology.
Designed for high operational efficiency with long-range detection capability
Robust construction ensures durability in harsh industrial environments
Clear LED indicators offer immediate visual feedback on operational status
Utilises optical sensing technology for enhanced detection accuracy
Compact dimensions facilitate easy installation in limited spaces
Offers dual transistor outputs for versatile application setups
Complies with safety standards, ensuring reliable performance
IP67 rated for complete protection against dust and moisture
Robust construction ensures durability in harsh industrial environments
Clear LED indicators offer immediate visual feedback on operational status
Utilises optical sensing technology for enhanced detection accuracy
Compact dimensions facilitate easy installation in limited spaces
Offers dual transistor outputs for versatile application setups
Complies with safety standards, ensuring reliable performance
IP67 rated for complete protection against dust and moisture
Related links
- Eaton Optical Photoelectric Sensor 800 mm Detection Range
- Eaton Optical Photoelectric Sensor 1900 mm Detection Range
- Eaton Optical Photoelectric Sensor 1200 mm Detection Range
- Eaton Optical Photoelectric Sensor 2300 mm Detection Range
- Eaton Optical Photoelectric Sensor 1100 mm Detection Range
- Eaton Optical Photoelectric Sensor 1800 mm Detection Range
- Eaton Optical Photoelectric Sensor 1300 mm Detection Range
- Eaton Optical Photoelectric Sensor 1700 mm Detection Range