Eaton Optical Photoelectric Sensor, Square Sensor, 1800 mm, NPN/PNP, IP67
- RS Stock No.:
- 241-156
- Mfr. Part No.:
- 100564 E67-LRDP180-HLD
- Brand:
- Eaton
Subtotal (1 unit)*
£204.76
(exc. VAT)
£245.71
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £204.76 |
*price indicative
- RS Stock No.:
- 241-156
- Mfr. Part No.:
- 100564 E67-LRDP180-HLD
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Photoelectric Sensor | |
| Sensor Style | Square | |
| Detection Type | Optical | |
| Output Type | NPN/PNP | |
| Maximum DC Voltage | 30V dc | |
| Light Source | Infrared Light | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -35°C | |
| Maximum Current | 100mA | |
| Maximum Operating Temperature | 55°C | |
| Response Time | 15ms | |
| Standards/Approvals | CE | |
| Housing Material | Plastic | |
| Series | Eaton Moeller | |
| Hazardous Area Certification | CE | |
| Detection Range | 1800 mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Photoelectric Sensor | ||
Sensor Style Square | ||
Detection Type Optical | ||
Output Type NPN/PNP | ||
Maximum DC Voltage 30V dc | ||
Light Source Infrared Light | ||
IP Rating IP67 | ||
Minimum Operating Temperature -35°C | ||
Maximum Current 100mA | ||
Maximum Operating Temperature 55°C | ||
Response Time 15ms | ||
Standards/Approvals CE | ||
Housing Material Plastic | ||
Series Eaton Moeller | ||
Hazardous Area Certification CE | ||
Detection Range 1800 mm | ||
- COO (Country of Origin):
- MX
The Eaton proximity switch from the Moeller series E67 represents a remarkable advancement in optical sensing technology, designed to deliver reliable performance in challenging environments. With an impressive long-range detection capability of up to 1800 mm, it ensures optimal functionality alongside a robust construction that withstands various external conditions. Operating on 18-30 VDC with NPN and PNP compatibility, this switch is perfect for industrial applications requiring precision and durability. The thoughtful design features a cuboid enclosure type made of high-quality plastic, ensuring resilience while maintaining a lightweight structure. Certified with a degree of protection rated at IP67, it excels in safeguarding both performance and longevity, making it an essential component for enhanced operational efficiency.
Enhanced optical sensing capabilities supporting various industrial applications
Light switching operation mode for precise control and monitoring
Compact and lightweight design, facilitating easy installation and integration
Robust enclosure material ensures durability against environmental factors
High degree of protection rated at IP67 for superior reliability in harsh conditions
User-friendly plug-in connection type simplifies connectivity
Multi-sensory functionality with two outputs equipped with signalling features
Wide ambient operating temperature range allowing versatile usage
Infrared light technology promotes effective distance sensing
Safety class 2 designation ensures minimal operational risk
Related links
- Eaton Optical Photoelectric Sensor 1800 mm IP67
- Eaton Optical Photoelectric Sensor 1900 mm IP67
- Eaton Optical Photoelectric Sensor 1600 mm IP67
- Eaton Optical Photoelectric Sensor 1200 mm IP67
- Eaton Optical Photoelectric Sensor 2400 mm IP67
- Eaton Optical Photoelectric Sensor 2000 mm IP67
- Eaton Optical Photoelectric Sensor 1300 mm IP67
- Eaton Optical Photoelectric Sensor 2100 mm IP67