Eaton Retroreflective Photoelectric Sensor, Square Sensor, 3 m, NPN, IP68
- RS Stock No.:
- 241-471
- Mfr. Part No.:
- 135719 E65-SMPR3-HDD
- Brand:
- Eaton
Subtotal (1 unit)*
£91.66
(exc. VAT)
£109.99
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 16 December 2026
Units | Per unit |
|---|---|
| 1 + | £91.66 |
*price indicative
- RS Stock No.:
- 241-471
- Mfr. Part No.:
- 135719 E65-SMPR3-HDD
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Photoelectric Sensor | |
| Sensor Style | Square | |
| Detection Type | Retroreflective | |
| Output Type | NPN | |
| Maximum DC Voltage | 30V dc | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP68 | |
| Maximum Current | 20A | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL 508, NEMA 4X, NRKH7 CSA File No.:UL report applies to both US and Canada, UL File No.:E166051, UL Category Control No.:NRKH, IP68, UL, by UL for use in Canada, CE IEC/EN 60947-5-2, CSA-C22.2 No. 14 | |
| Response Time | 1ms | |
| Housing Material | Plastic | |
| Hazardous Area Certification | No | |
| Series | E65 | |
| Detection Range | 3 m | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Photoelectric Sensor | ||
Sensor Style Square | ||
Detection Type Retroreflective | ||
Output Type NPN | ||
Maximum DC Voltage 30V dc | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP68 | ||
Maximum Current 20A | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL 508, NEMA 4X, NRKH7 CSA File No.:UL report applies to both US and Canada, UL File No.:E166051, UL Category Control No.:NRKH, IP68, UL, by UL for use in Canada, CE IEC/EN 60947-5-2, CSA-C22.2 No. 14 | ||
Response Time 1ms | ||
Housing Material Plastic | ||
Hazardous Area Certification No | ||
Series E65 | ||
Detection Range 3 m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
Related links
- Eaton Retroreflective Photoelectric Sensor 3 m IP68
- Eaton Retroreflective Photoelectric Sensor 3000 mm IP68
- Eaton Retroreflective Photoelectric Sensor 3 m IP68
- Eaton Through Beam Photoelectric Sensor 15 m IP68
- Eaton Diffuse Reflective Photoelectric Sensor 100 mm IP68
- Eaton Diffuse Reflective Photoelectric Sensor 50 mm IP68
- Eaton Diffuse Reflective Photoelectric Sensor 200 mm IP68
- Eaton Diffuse Reflective Photoelectric Sensor 200 mm IP68
