Eaton Through Beam Photoelectric Sensor, Square Sensor, 15 m, NPN, IP68

Subtotal (1 unit)*

£76.72

(exc. VAT)

£92.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£76.72

*price indicative

RS Stock No.:
247-258
Mfr. Part No.:
135731 E65-SMTD15-HDD
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Photoelectric Sensor

Sensor Style

Square

Detection Type

Through Beam

Output Type

NPN

Maximum DC Voltage

30V dc

IP Rating

IP68

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Maximum Current

20A

Response Time

1ms

Standards/Approvals

CE IEC/EN 60947-5-2, IP68, by UL for use in Canada, CSA-C22.2 No. 14, UL, NRKH7 CSA File No.:UL report applies to both US and Canada, NEMA 4X, UL File No.:E166051, UL Category Control No.:NRKH, UL 508

Housing Material

Plastic

Series

E65

Hazardous Area Certification

No

Detection Range

15 m

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton exceptional photoelectric sensor exemplifies cutting-edge technology, making it an ideal solution for achieving reliable performance in automation applications. With a robust design, it showcases a unique combination of lightweight materials and durable construction, ensuring high durability even in challenging environments. Its dark-switching operation mode enhances the efficiency and accuracy of your processes, while an impressive sensing range of up to 15 metres allows for versatility across various installations. Additionally, featuring an intuitive LED status indicator, users can easily monitor operational states at a glance. This product truly stands out in its category, delivering both operational reliability and ease of use for a broad range of industrial applications.

Offers a switching frequency of up to 500 Hz for enhanced responsiveness

Designed with robust protection against short circuits and wire breakage

Encased in a lightweight plastic housing, ensuring easy installation

Provides flexibility with a 4-wire connection for seamless integration

Features a lens that is resistant to environmental factors, facilitating long-term use

Includes advanced explosion safety features, suitable for various industrial sites

Utilises a polarity-free red light to ensure consistent detection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy