Eaton Through Beam Photoelectric Sensor, Square Sensor, 15 m Detection Range

Subtotal (1 unit)*

£62.93

(exc. VAT)

£75.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£62.93

*price indicative

RS Stock No.:
244-127
Mfr. Part No.:
135730 E65-SMTD15-HD
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Sensor Style

Square

Detection Type

Through Beam

Detection Range

15 m

Output Type

PNP/NPN

Electrical Connection

Cable

Switching Mode

Light / Dark switching

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton E65 Thru-beam photoelectric sensor is engineered to deliver reliable performance in various industrial applications. Combining advanced optical technology with a robust design, this sensor ensures precise detection across a substantial sensing range of up to 15 metres. Its compatibility with both NPN and PNP outputs allows for seamless integration into diverse control systems, making it an essential component for automation solutions. With an operating voltage range of 10 to 30 VDC, the sensor is suitable for a variety of operational environments, while its IP68 rating guarantees durability in harsh conditions. Whether used in packaging systems, conveyor lines, or safety applications, this sensor exemplifies quality and efficiency, providing peace of mind for system operators.

Optimised for long-range detection in industrial settings
Designed for versatility with compatibility for both NPN and PNP connections
Robust construction ensures durability in challenging environments, certified for both US and Canada
Compact dimensions facilitate easy installation in tight spaces
Enhanced visibility with green and red LED indicators for operational and switching state
Compatible with a wide range of cable sheath materials for tailored applications
Equipped with short-circuit and wire breakage protection for increased reliability
Flexible sensing modes support various operational needs, including light-/dark switching

Related links