Eaton Retroreflective Photoelectric Sensor, Square Sensor, 3 m Detection Range
- RS Stock No.:
- 244-126
- Mfr. Part No.:
- 135718 E65-SMPR3-HD
- Brand:
- Eaton
Subtotal (1 unit)*
£62.93
(exc. VAT)
£75.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £62.93 |
*price indicative
- RS Stock No.:
- 244-126
- Mfr. Part No.:
- 135718 E65-SMPR3-HD
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sensor Style | Square | |
| Detection Type | Retroreflective | |
| Detection Range | 3 m | |
| Output Type | PNP | |
| Switching Mode | Dark Switching | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sensor Style Square | ||
Detection Type Retroreflective | ||
Detection Range 3 m | ||
Output Type PNP | ||
Switching Mode Dark Switching | ||
Electrical Connection Cable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton Reflective sensor exemplifies precision engineering and innovative technology, designed specifically for diverse sensing applications. The optical sensor ensures optimal performance with its ability to detect objects up to 3 metres away, making it indispensable for industrial automation solutions. Constructed from robust materials, it offers exceptional durability in various environments, including challenging conditions. Its compact dimensions allow for easy installation, while the advanced features like short-circuit protection and reflected-light beam ensure reliability and efficiency. This product is also certified for use in Canada and complied with multiple standards, reinforcing its quality and reliability. With its dark switching operation mode and dual NPN/PNP output capabilities, this sensor is perfectly suited for applications requiring precise control and feedback mechanisms, solidifying its place in The Eaton range.
Utilises a dark switching principle for enhanced functionality
Offers integrated protection against wire breakage
Features an LED indicator for clear operational status
Constructed from insulated material for added safety
Environmentally sealed with IP68 rating for dust and water resistance
Able to operate within a broad temperature range to suit various industrial needs
Compact cuboid shape aids in versatile installation possibilities
Supports a 2 m connection cable for flexible application configurations
Features a high switching frequency, ideal for dynamic operations
Offers integrated protection against wire breakage
Features an LED indicator for clear operational status
Constructed from insulated material for added safety
Environmentally sealed with IP68 rating for dust and water resistance
Able to operate within a broad temperature range to suit various industrial needs
Compact cuboid shape aids in versatile installation possibilities
Supports a 2 m connection cable for flexible application configurations
Features a high switching frequency, ideal for dynamic operations
Related links
- Eaton Retroreflective Photoelectric Sensor 3 m Detection Range
- Retroreflective Photoelectric Sensor 3000 mm Detection Range
- Eaton Through Beam Photoelectric Sensor 15 m Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 200 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 100 mm Detection Range
- Eaton Retroreflective Photoelectric Sensor 10 m Detection Range
- Eaton Retroreflective Photoelectric Sensor 18 m Detection Range
- Diffuse Reflective Photoelectric Sensor 50 mm Detection Range

