Eaton Retroreflective Photoelectric Sensor, Cylindrical Sensor, 10 m Detection Range
- RS Stock No.:
- 241-463
- Mfr. Part No.:
- 135684 E58-30RP10-HD
- Brand:
- Eaton
Subtotal (1 unit)*
£275.51
(exc. VAT)
£330.61
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £275.51 |
*price indicative
- RS Stock No.:
- 241-463
- Mfr. Part No.:
- 135684 E58-30RP10-HD
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sensor Style | Cylindrical | |
| Detection Type | Retroreflective | |
| Detection Range | 10 m | |
| Output Type | PNP/NPN | |
| Switching Mode | Dark Switching | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sensor Style Cylindrical | ||
Detection Type Retroreflective | ||
Detection Range 10 m | ||
Output Type PNP/NPN | ||
Switching Mode Dark Switching | ||
Electrical Connection Cable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton robust sensor embodies cutting-edge technology to deliver unparalleled performance in diverse industrial applications. Designed specifically for harsh environments, the retro Reflective sensing sensor excels in detecting objects at distances of up to 10 metres, making it an ideal solution for automation and safety tasks. Its durable stainless steel housing ensures optimal protection against environmental challenges, while the dark-switching operation mode guarantees reliability in various lighting conditions. Supporting a wide voltage range and featuring short-circuit and wire breakage protection, this sensor underscores its commitment to operational safety and efficiency. CE and UL certified, it meets stringent international standards, making it a trustworthy choice for forward-thinking industries. Elevate your automation setup with this efficient and dependable sensing solution that blends innovative design with practicality.
Designed for reliable detection in harsh industrial settings
CE and UL certified for enhanced safety assurance
Dark-switching functionality optimises performance in challenging light conditions
Short-circuit protection safeguards the sensor from electrical faults
Built with a robust stainless steel enclosure for exceptional durability
Compatible with a variety of installations due to its flexible design
Protection against polarity reversal enhances operational reliability
Efficiently handles ambient operating temperatures, ensuring consistent performance
High switching frequency facilitates quick response times in dynamic applications
Versatile connection options cater to different wiring configurations
CE and UL certified for enhanced safety assurance
Dark-switching functionality optimises performance in challenging light conditions
Short-circuit protection safeguards the sensor from electrical faults
Built with a robust stainless steel enclosure for exceptional durability
Compatible with a variety of installations due to its flexible design
Protection against polarity reversal enhances operational reliability
Efficiently handles ambient operating temperatures, ensuring consistent performance
High switching frequency facilitates quick response times in dynamic applications
Versatile connection options cater to different wiring configurations
Related links
- Eaton Retroreflective Photoelectric Sensor 10 m Detection Range
- Eaton Retroreflective Photoelectric Sensor 18 m Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 150 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 280 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 100 mm Detection Range
- Eaton Retroreflective Photoelectric Sensor 3 m Detection Range
- Through Beam Photoelectric Sensor 250 m Detection Range
- Eaton Through Beam Photoelectric Sensor 250 m Detection Range

