Eaton Diffuse Reflective Photoelectric Sensor, Cylindrical Sensor, 150 mm Detection Range
- RS Stock No.:
- 241-461
- Mfr. Part No.:
- 135676 E58-30DP150-HD
- Brand:
- Eaton
Subtotal (1 unit)*
£275.51
(exc. VAT)
£330.61
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £275.51 |
*price indicative
- RS Stock No.:
- 241-461
- Mfr. Part No.:
- 135676 E58-30DP150-HD
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sensor Style | Cylindrical | |
| Detection Type | Diffuse Reflective | |
| Detection Range | 150 mm | |
| Output Type | NPN | |
| Electrical Connection | Cable | |
| Switching Mode | Dark Switching | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sensor Style Cylindrical | ||
Detection Type Diffuse Reflective | ||
Detection Range 150 mm | ||
Output Type NPN | ||
Electrical Connection Cable | ||
Switching Mode Dark Switching | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton Reflective sensor is engineered for precision and reliability in various challenging environments. It combines cutting-edge optical technology and robust design, making it ideal for applications requiring accurate sensing at distances of up to 150mm. Its NPN/PNP switching capabilities ensure versatile integration with a wide range of control systems. With a sturdy metal enclosure and an IP68 rating, this product is built to withstand harsh conditions while maintaining exceptional performance. Designed for safety and efficiency, it offers features such as short-circuit protection and background suppression, enhancing operational reliability in industrial settings. This sensor exemplifies reliability in critical applications where precision and safety are paramount.
IP68 rating ensures durability against dust and water ingress
Metal enclosure provides robust protection in demanding environments
Background suppression technology minimises false readings and maximises accuracy
NPN/PNP output options enable versatile connectivity with various devices
Short-circuit protection safeguards the sensor's integrity
Temperature range of -40°C to 55°C allows for operation in extreme conditions
Glass optical surface ensures superior light transmission and sensitivity
Status indication via red LED allows for easy monitoring of operational conditions
Light type and wavelength of 660 nm optimises performance for various applications
Mechanical shock resistance up to 100 g accommodates harsh operational environments
Metal enclosure provides robust protection in demanding environments
Background suppression technology minimises false readings and maximises accuracy
NPN/PNP output options enable versatile connectivity with various devices
Short-circuit protection safeguards the sensor's integrity
Temperature range of -40°C to 55°C allows for operation in extreme conditions
Glass optical surface ensures superior light transmission and sensitivity
Status indication via red LED allows for easy monitoring of operational conditions
Light type and wavelength of 660 nm optimises performance for various applications
Mechanical shock resistance up to 100 g accommodates harsh operational environments
Related links
- Eaton Diffuse Reflective Photoelectric Sensor 150 mm Detection Range
- Diffuse Reflective Photoelectric Sensor 150 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 280 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 100 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 100 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 200 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 50 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 150 mm Detection Range

