Eaton Diffuse Reflective Photoelectric Sensor, Cylindrical Sensor, 50 mm, PNP, IP68
- RS Stock No.:
- 241-460
- Mfr. Part No.:
- 135673 E58-18DP50-HLP
- Brand:
- Eaton
Subtotal (1 unit)*
£362.43
(exc. VAT)
£434.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £362.43 |
*price indicative
- RS Stock No.:
- 241-460
- Mfr. Part No.:
- 135673 E58-18DP50-HLP
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Photoelectric Sensor | |
| Sensor Style | Cylindrical | |
| Detection Type | Diffuse Reflective | |
| Output Type | PNP | |
| Maximum DC Voltage | 30V dc | |
| Interface Type | 4 Wire | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Current | 250mA | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE, CSA, IEC/EN 60947-5-2, UL | |
| Response Time | 1ms | |
| Hazardous Area Certification | UL | |
| Series | Eaton Moeller | |
| Housing Material | Metal | |
| Detection Range | 50 mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Photoelectric Sensor | ||
Sensor Style Cylindrical | ||
Detection Type Diffuse Reflective | ||
Output Type PNP | ||
Maximum DC Voltage 30V dc | ||
Interface Type 4 Wire | ||
IP Rating IP68 | ||
Minimum Operating Temperature -40°C | ||
Maximum Current 250mA | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE, CSA, IEC/EN 60947-5-2, UL | ||
Response Time 1ms | ||
Hazardous Area Certification UL | ||
Series Eaton Moeller | ||
Housing Material Metal | ||
Detection Range 50 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton Reflective sensor is engineered for precision and reliability in diverse applications. series by Eaton introduces a robust solution with a sensing distance of up to 50mm, ensuring superior performance in critical environments. Its M18 metal housing not only enhances durability but also provides effective protection against harsh conditions. Featuring a versatile 4-wire M12 connector, this sensor is compatible with a wide array of systems, facilitating seamless integration. The advanced light-switching principle optimises detection capabilities while offering enhanced safety through short-circuit and wire breakage protection. With an exceptional degree of protection rated at IP68 and NEMA 6, this sensor is built to thrive in demanding conditions, reinforcing its value for professionals seeking trustworthy automation solutions.
The sensor's compact design ensures easy installation in tight spaces
Constructed with high-quality materials for enhanced durability
Offers reliable operation across a broad temperature range
Features red LED indicators for clear status notifications
Utilises background suppression technology for accurate target detection
Compatible with various connector types for versatile applications
Designed with a switching frequency of 500 Hz for quick response times
Captivating design allows for integration into existing setups effortlessly
Related links
- Eaton Diffuse Reflective Photoelectric Sensor 50 mm IP68
- Eaton Diffuse Reflective Photoelectric Sensor 280 mm IP68
- Eaton Diffuse Reflective Photoelectric Sensor 150 mm IP68
- Eaton Diffuse Reflective Photoelectric Sensor 100 mm IP68
- Eaton Diffuse Reflective Photoelectric Sensor 280 mm IP68
- Eaton Diffuse Reflective Photoelectric Sensor 100 mm IP68
- Eaton Diffuse Reflective Photoelectric Sensor 50 mm IP68
- Eaton Diffuse Reflective Photoelectric Sensor 18 m IP68
