Eaton Diffuse Reflective Photoelectric Sensor, Cylindrical Sensor, 280 mm Detection Range
- RS Stock No.:
- 244-119
- Mfr. Part No.:
- 135683 E58-30DPS280-HLP
- Brand:
- Eaton
Subtotal (1 unit)*
£292.52
(exc. VAT)
£351.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £292.52 |
*price indicative
- RS Stock No.:
- 244-119
- Mfr. Part No.:
- 135683 E58-30DPS280-HLP
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sensor Style | Cylindrical | |
| Detection Type | Diffuse Reflective | |
| Detection Range | 280 mm | |
| Output Type | PNP/NPN | |
| Switching Mode | Light Switching | |
| Electrical Connection | Plug In | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sensor Style Cylindrical | ||
Detection Type Diffuse Reflective | ||
Detection Range 280 mm | ||
Output Type PNP/NPN | ||
Switching Mode Light Switching | ||
Electrical Connection Plug In | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton Reflective sensor is a robust solution designed for precise detection in various industrial applications. Featuring advanced background suppression technology, it ensures reliable performance even in challenging environments. This sensor operates within a voltage range of 10-30VDC and supports both NPN and PNP output configurations, making it versatile for numerous installation scenarios. Its compact design, with dimensions of 38.1 mm for length, height, and width, allows for seamless integration into existing setups. Moreover, the sensor is engineered to withstand extremes, with an impressive operating temperature range from -40 °C to 55 °C. This model is crafted from high-quality stainless steel, enhancing its durability and longevity in demanding conditions. With a rated control supply voltage of up to 30V and a maximum switching distance of 318 mm, meets the rigorous demands of modern automation tasks.
Designed with a metal enclosure for enhanced durability
Integrates seamlessly with M12 plug-in connection for easy installation
Provides a clear status indication through a red LED indicator
Exhibits high shock resistance, ensuring reliability under mechanical stresses
Offers both light switching and reflected-light beam functionalities for versatile applications
Features short-circuit protection and protection against polarity reversal for added safety
Suits a wide range of environments due to its NEMA 6/IP68 degree of protection
Capable of operating at high frequencies, resulting in efficient response times
Boasts an excellent adjustment range, allowing for precise sensitivity settings
Integrates seamlessly with M12 plug-in connection for easy installation
Provides a clear status indication through a red LED indicator
Exhibits high shock resistance, ensuring reliability under mechanical stresses
Offers both light switching and reflected-light beam functionalities for versatile applications
Features short-circuit protection and protection against polarity reversal for added safety
Suits a wide range of environments due to its NEMA 6/IP68 degree of protection
Capable of operating at high frequencies, resulting in efficient response times
Boasts an excellent adjustment range, allowing for precise sensitivity settings
Related links
- Eaton Diffuse Reflective Photoelectric Sensor 280 mm Detection Range
- Diffuse Reflective Photoelectric Sensor 280 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 150 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 100 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 50 mm Detection Range
- Eaton Retroreflective Photoelectric Sensor 18 m Detection Range
- Eaton Retroreflective Photoelectric Sensor 10 m Detection Range
- Diffuse Reflective Photoelectric Sensor 50 mm Detection Range

