Eaton Retroreflective Photoelectric Sensor, Cylindrical Sensor, 10 m Detection Range

Subtotal (1 unit)*

£275.51

(exc. VAT)

£330.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£275.51

*price indicative

RS Stock No.:
241-464
Mfr. Part No.:
135687 E58-30RP10-HLP
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Sensor Style

Cylindrical

Detection Type

Retroreflective

Detection Range

10 m

Output Type

PNP/NPN

Electrical Connection

M12

Switching Mode

Light Switching

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton Reflective sensor is designed to offer exceptional performance in challenging environments. With its robust construction and advanced optical technology, The Eaton sensor ensures reliable detection of objects at a distance of up to 10 metres. Engineered for ease of use, this sensor features a pluggable M12 connection that simplifies installation and enhances operational efficiency. Its stainless steel housing provides superior durability while ensuring protection against dust and moisture, making it ideal for harsh duty applications. The compact form factor coupled with high protection ratings delivers both functionality and flexibility in diverse settings. Whether employed in industrial automation or safety applications, this sensing solution promises accuracy, dependability, and ease of integration.

Optimised for harsh environments with IP68 and NEMA 6P ratings
Plug-in connection ensures quick and straightforward installation
Features shock resistance capabilities up to 100 g for enhanced durability
Offers a light switching operation mode for precise detection
Equipped with a red LED indicator for clear status feedback
Designed without a laser protection class for safer application
Built to withstand extreme temperatures, from -40 °C to 55 °C
Supports both PNP and NPN output types for versatile integration

Related links