Eaton Retroreflective Photoelectric Sensor, Cylindrical Sensor, 18 m Detection Range

Subtotal (1 unit)*

£275.51

(exc. VAT)

£330.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£275.51

*price indicative

RS Stock No.:
245-906
Mfr. Part No.:
135691 E58-30RS18-HLP
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Sensor Style

Cylindrical

Detection Type

Retroreflective

Detection Range

18 m

Output Type

PNP/NPN

Switching Mode

Light Switching

Electrical Connection

M12

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton Moeller series E58 retroreflective sensor is engineered for precision and reliability in challenging environments. Its robust construction features a metal enclosure, ensuring durability while delivering efficient performance across a range of applications. With a sensing range of up to 18 metres, this model is ideal for tasks requiring accurate object detection in industrial settings. The sensor operates on a wide voltage range of 10-30V DC, allowing versatility in various systems. Designed for ease of installation, it employs a plug-in connection, making it accessible for quick setup. The combination of its light switching principle and LED status indication enhances operational efficiency, making it an essential tool for automation processes.

Offers a high degree of protection with an IP68 rating, ensuring resilience against harsh conditions
Provides short-circuit protection to enhance safety and longevity
Designed with an explosion safety category, making it suitable for hazardous environments
Includes a stainless-steel sensor housing that resists corrosion and wear
Equipped with a mechanical shock resistance rating of 100 g, suitable for demanding applications
Features a responsive switching frequency of 312 Hz for quick detection
Offers compatibility with both PNP and NPN outputs for versatile integration
Has an ambient temperature tolerance from -40°C to 55°C, enabling operation in extreme environments
LED indicator simplifies monitoring of operational status at a glance

Related links