Pepperl + Fuchs Retroreflective Photoelectric Sensor, Cylindrical Sensor, 18 m Detection Range Plug and Connect
- RS Stock No.:
- 397-864
- Mfr. Part No.:
- VL18-54-M-LAS/40A/118/128
- Brand:
- Pepperl + Fuchs
Subtotal (1 unit)*
£215.54
(exc. VAT)
£258.65
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £215.54 |
*price indicative
- RS Stock No.:
- 397-864
- Mfr. Part No.:
- VL18-54-M-LAS/40A/118/128
- Brand:
- Pepperl + Fuchs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Sensor Style | Cylindrical | |
| Detection Type | Retroreflective | |
| Detection Range | 18 m | |
| Output Type | NC, NO, NPN, PNP | |
| Electrical Connection | 4 Pin, M12 | |
| Switching Mode | Light / Dark switching | |
| Communication Protocol | Plug and Connect | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Sensor Style Cylindrical | ||
Detection Type Retroreflective | ||
Detection Range 18 m | ||
Output Type NC, NO, NPN, PNP | ||
Electrical Connection 4 Pin, M12 | ||
Switching Mode Light / Dark switching | ||
Communication Protocol Plug and Connect | ||
- COO (Country of Origin):
- VN
The Pepperl + Fuchs Retroreflective sensor with an M18 threaded housing made of nickel-plated brass. Features visible red light or pulsed LASER light for precise detection. Equipped with an array control panel and a highly visible LED display for easy status monitoring.
Not sensitive to ambient light, even with switched energy saving lamps
Protection class II
Protection class II
Related links
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 3.5 m Detection Range
- Pepperl + Fuchs Glass Fibre Optic Sensor 300 mm IP67, 10 → 30 V dc
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 6.5 m Detection Range
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 4.2 m Detection Range
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 15 m Detection Range
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 12 m Detection Range Plug and Connect
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 0 → 3 m Detection Range
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 0 → 5 m Detection Range

