Pepperl + Fuchs Retroreflective Photoelectric Sensor, Rectangular Sensor, 12 m Detection Range Plug and Connect
- RS Stock No.:
- 397-805
- Mfr. Part No.:
- MLV12-54-LAS/92/120
- Brand:
- Pepperl + Fuchs
Subtotal (1 unit)*
£385.70
(exc. VAT)
£462.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £385.70 |
*price indicative
- RS Stock No.:
- 397-805
- Mfr. Part No.:
- MLV12-54-LAS/92/120
- Brand:
- Pepperl + Fuchs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Sensor Style | Rectangular | |
| Detection Type | Retroreflective | |
| Detection Range | 12 m | |
| Output Type | PNP | |
| Electrical Connection | 4 Pin, M12 | |
| Switching Mode | Light / Dark switching | |
| Communication Protocol | Plug and Connect | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Sensor Style Rectangular | ||
Detection Type Retroreflective | ||
Detection Range 12 m | ||
Output Type PNP | ||
Electrical Connection 4 Pin, M12 | ||
Switching Mode Light / Dark switching | ||
Communication Protocol Plug and Connect | ||
- COO (Country of Origin):
- SG
The Pepperl + Fuchs Retroreflective sensor series in a widely used standard housing, offering visible red light and pulsed LASER light options. Ensures high precision with a small light spot, providing excellent repeatability for accurate detection tasks.
Resistant against noise
High level of stability thanks to the metal housing frame
High level of stability thanks to the metal housing frame
Related links
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 15 m Detection Range
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 6.5 m Detection Range
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 4.2 m Detection Range
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 18 m Detection Range Plug and Connect
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 12 m Detection Range
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 4 m Detection Range
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 3.5 m Detection Range
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 5.5 m Detection Range

