Eaton Retroreflective Photoelectric Sensor, Cylindrical Sensor, 18 m Detection Range

Subtotal (1 unit)*

£275.51

(exc. VAT)

£330.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£275.51

*price indicative

RS Stock No.:
241-465
Mfr. Part No.:
135690 E58-30RS18-HL
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Sensor Style

Cylindrical

Detection Type

Retroreflective

Detection Range

18 m

Output Type

NPN

Switching Mode

Light Switching

Electrical Connection

Cable

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton retro Reflective sensor from The Eaton a cutting-edge solution specifically designed for enhanced sensing applications. Built with robust stainless steel and advanced optical technologies, this sensor offers unmatched performance across various environments. Engineered for versatility, it operates efficiently within a wide voltage range and supports both NPN and PNP outputs. The product's reliability is characterised by its ability to withstand extreme temperatures, solidifying its place as a dependable choice for industrial automation. With a minimal installation footprint and exceptional light-switching capabilities, it ensures increased operational efficiency and safety. Incorporating the latest in sensor technology, it not only protects against electrical mishaps but also provides clear operational feedback through its LED indicators.

Designed to function seamlessly in extreme temperatures from -40°C to 55°C
Equipped with a protective status indication through a bright red LED
Ensures robust performance with a stainless steel housing for enhanced durability
Offers extensive operational range with a rated switching distance of up to 18,000 mm
Provides powerful short-circuit protection to safeguard the integrity of the system
Facilitates easy integration with a versatile 4-wire connection type for straightforward installation
Delivers fast response times of 1.6 ms for quick and reliable feedback
Supports a wide varying input voltage from 10 to 30 VDC, ensuring compatibility with diverse systems

Related links